CONN MODULAR JACK 4-4 VERT - 95003-2441 - Connectors

Digi-Key Part Number WM5421-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
1.01
0.95
0.81
0.78572
0.76214
0.73927
0.71709
0.69557
Extended Price
1.01
9.50
81.00
196.43
381.07
739.27
1792.72
3477.85
Manufacturer Part Number95003-2441
Product DescriptionCONN MODULAR JACK 4-4 VERT
Quantity Available 0
All prices are in GBP

CONN MODULAR JACK 4-4 VERT - 95003-2441 - Connectors Details
Technical/Catalog Information95003-2441
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeJack
FeaturesBoard Lock
LED Color-
Mounting TypeThrough Hole
Number of Ports1
Number of Positions/Contacts4p4c (RJ9, RJ10, RJ22)
Number of Rows1
RatingsCategory 3
Series95003
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 95003 2441
950032441
WM5421 ND
WM5421ND
WM5421

Purchase CONN MODULAR JACK 4-4 VERT - 95003-2441 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MODULAR JACK 4-4 VERT - 95003-2441
Connectors

CONN MODULAR JACK 4-4 VERT - 95003-2441 (WM5421-ND)

Related parts Connectors:
CONN MODULAR JACK 6-6 VERT - 95003-2661
 Order CONN MODULAR JACK 6-6 VERT-95003-2661 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5423-ND.
CONN MODULAR JACK 8-8 VERT - 95003-2882
 Order CONN MODULAR JACK 8-8 VERT-95003-2882 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5425-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95003-6881
 Order CONN MODULAR JACK 8-8 VERT SMD-95003-6881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5429-ND.
CONN MODULAR JACK 4-4 VERT - 95003-2441
 Order CONN MODULAR JACK 4-4 VERT-95003-2441 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5421-ND.
CONN MOD JACK VERT 8-8 HI-SPEED - 85506-0001
 Order CONN MOD JACK VERT 8-8 HI-SPEED-85506-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 85506-0001-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 95123-2881
 Order CONN MOD JACK VERT 8-8 SHIELDED-95123-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95123-2881-ND.
CONN MOD JACK RT ANG 8-8-8PORT - 43223-8176
 Order CONN MOD JACK RT ANG 8-8-8PORT-43223-8176 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8176-ND.
CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001
 Order CONN MOD JACK R/A 6-6 LO PRO SMD-43743-6001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43743-6001-ND.
CONN MOD JACK R/A 8-8 SHIELD - 95122-2881
 Order CONN MOD JACK R/A 8-8 SHIELD-95122-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95122-2881-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48025-0002
 Order CONN MOD JACK W/LED 10/100BT R/A-48025-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5449-ND.
CONN 4-4 MOD JACK - SS-6444-NF
 Order CONN 4-4 MOD JACK-SS-6444-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1017-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
 Order CONN 8-8 MOD JACK SHIELD 4 PORT-SS-668804S-A-PG4-AC online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1035-ND.
CONN MOD PLUG 4-4 FCC 68 SHORT - 90075-0027
 Order CONN MOD PLUG 4-4 FCC 68 SHORT-90075-0027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90075-0027-ND.
CONN RJ45 MOD JACK W/LED R/A - 48146-0011
 Order CONN RJ45 MOD JACK W/LED R/A-48146-0011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5448-ND.
CONN RING TERM #4 18-22AWG - 19073-0007
 Order CONN RING TERM #4 18-22AWG-19073-0007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18294-ND.