CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT - Power Supplies

Digi-Key Part Number 179-2149-ND
Price Break
240
Unit Price
68.30983
Extended Price
16394.36
Manufacturer Part NumberHBS075ZG-ANT
Product DescriptionCONV DC-DC 48V IN 5V OUT 75W
Quantity Available 0
All prices are in GBP

CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT - Power Supplies Details
Technical/Catalog InformationHBS075ZG-ANT
VendorPower-One
CategoryPower Supplies
Voltage - Input48V
Output5V
Power (Watts)75W
Number of Outputs1
1st Output5.0 VDC @ 15A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HBS075ZG ANT
HBS075ZGANT
179 2149 ND
1792149ND
179-2149

Purchase CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT
Power Supplies

CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT (179-2149-ND)

Related parts Power Supplies :
CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT
 Order CONV DC-DC 48V IN 5V OUT 75W-HBS075ZG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2149-ND.
CONV DC-DC 48V IN 5V OUT NLT - HBS050ZG-ANT
 Order CONV DC-DC 48V IN 5V OUT NLT-HBS050ZG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2144-ND.
CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT 75W-HBS075ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2148-ND.
CONV DC-DC 48V IN 5V OUT 100W - HBS100ZG-ANT
 Order CONV DC-DC 48V IN 5V OUT 100W-HBS100ZG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2154-ND.
CONV DC-DC 48V IN 5V OUT 100W - QBS100ZG-ANT
 Order CONV DC-DC 48V IN 5V OUT 100W-QBS100ZG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2173-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
 Order CONV DC-DC 48V IN 5V OUT PL 15W-LES015ZG-3 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 48V IN 5V OUT NL 15W - LES015ZG-3N
 Order CONV DC-DC 48V IN 5V OUT NL 15W-LES015ZG-3N online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2131-ND.
CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A
 Order CONV DC-DC 48V IN 5V OUT 20W-IES020ZG-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2136-ND.
CONV DC-DC 48V IN 3.3V OUT NLT - HBS050ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT NLT-HBS050ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2143-ND.
CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN
 Order CONV DC-DC 24V IN 5V OUT PL 75W-HBS075YG-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2145-ND.
CONV DC-DC 24V IN 5V OUT 100W - HBS100YG-ANT
 Order CONV DC-DC 24V IN 5V OUT 100W-HBS100YG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2150-ND.
CONV DC-DC 48V IN 3.3V OUT 100W - HBS100ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT 100W-HBS100ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2153-ND.
CONV DC-DC 48V IN 12V OUT 100W - HBS100ZH-ANT
 Order CONV DC-DC 48V IN 12V OUT 100W-HBS100ZH-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2155-ND.
CONV DC-DC 48V IN 3.3V OUT 66W - QES050ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT 66W-QES050ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2164-ND.
CONV DC-DC 48V IN 3.3V OUT 38W - QES066ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT 38W-QES066ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2166-ND.