CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT

Digi-Key Part Number 179-2148-ND
Price Break
1
10
25
50
100
Unit Price
68.99
67.144
65.296
64.3718
61.5999
Extended Price
68.99
671.44
1632.40
3218.59
6159.99
Manufacturer Part NumberHBS075ZE-ANT
Product DescriptionCONV DC-DC 48V IN 3.3V OUT 75W
Quantity Available 0
All prices are in GBP

CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT Details
Technical/Catalog InformationHBS075ZE-ANT
VendorPower-One
CategoryPower Supplies
Voltage - Input48V
Output3.3V
Power (Watts)75W
Number of Outputs1
1st Output3.3 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HBS075ZE ANT
HBS075ZEANT
179 2148 ND
1792148ND
179-2148

Purchase CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT
CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT

CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT (179-2148-ND)

Related parts :
CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT 75W-HBS075ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2148-ND.
CONV DC-DC 12V IN 5V OUT @8A - 9919371205
 Order CONV DC-DC 12V IN 5V OUT @8A-9919371205 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2010-ND.
CONV DC-DC 12V IN 24V OUT @2A - 9919371224
 Order CONV DC-DC 12V IN 24V OUT @2A-9919371224 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2013-ND.
CONV DC-DC PROG-VO 30A SMD - PT4411C
 Order CONV DC-DC PROG-VO 30A SMD-PT4411C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19987-ND.
CONV DC/DC 0.8A 12V OUTPUT SMD - S7AH-01CX200
 Order CONV DC/DC 0.8A 12V OUTPUT SMD-S7AH-01CX200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1128-5-ND.
CONV DC/DC 0.6A 15V OUTPUT SMD - S7AH-01CX500
 Order CONV DC/DC 0.6A 15V OUTPUT SMD-S7AH-01CX500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1129-5-ND.
CONV DC/DC 0.8A 12V OUT VERT MNT - V7AH-01CX200
 Order CONV DC/DC 0.8A 12V OUT VERT MNT-V7AH-01CX200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1145-5-ND.
CONV DC/DC 3A 5V OUTPUT SMD - S7AH-03H500R
 Order CONV DC/DC 3A 5V OUTPUT SMD-S7AH-03H500R online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1138-1-ND.
CONV DC/DC 3W DUAL 24V +-12V SMD - CC3-2412DR-E
 Order CONV DC/DC 3W DUAL 24V +-12V SMD-CC3-2412DR-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3320-ND.
CONV DC/DC 10W SNGL 5V 12V PCB - CC10-0512SF-E
 Order CONV DC/DC 10W SNGL 5V 12V PCB-CC10-0512SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2433-ND.
CONV DC/DC 15W SNGL 24V 5V PCB - CC15-2405SF-E
 Order CONV DC/DC 15W SNGL 24V 5V PCB-CC15-2405SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2443-ND.
CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E
 Order CONV DC/DC 1.5W SNG 12V 3.3V PCB-CC1R5-1203SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2450-ND.
CONV DC/DC 3W DUAL 5V +-12V PCB - CC3-0512DF-E
 Order CONV DC/DC 3W DUAL 5V +-12V PCB-CC3-0512DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2465-ND.
CONV DC/DC 3W SNGL 12V 5V SMD - CC3-1205SR-E
 Order CONV DC/DC 3W SNGL 12V 5V SMD-CC3-1205SR-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2471-ND.
CONV DC/DC 6W DUAL 5V +-12V PCB - CC6-0512DF-E
 Order CONV DC/DC 6W DUAL 5V +-12V PCB-CC6-0512DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2481-ND.