CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN - Power Supplies

Digi-Key Part Number 179-2147-ND
Price Break
1
10
25
50
100
Unit Price
68.99
67.144
65.296
64.3718
61.5999
Extended Price
68.99
671.44
1632.40
3218.59
6159.99
Manufacturer Part NumberHBS075YJ-AN
Product DescriptionCONV DC-DC 24V IN 15V OUT PL 75W
Quantity Available 0
All prices are in GBP

CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN - Power Supplies Details
Technical/Catalog InformationHBS075YJ-AN
VendorPower-One
CategoryPower Supplies
Voltage - Input24V
Output15V
Power (Watts)75W
Number of Outputs1
1st Output15 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HBS075YJ AN
HBS075YJAN
179 2147 ND
1792147ND
179-2147

Purchase CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN
Power Supplies

CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN (179-2147-ND)

Related parts Power Supplies :
CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN
 Order CONV DC-DC 24V IN 15V OUT PL 75W-HBS075YJ-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2147-ND.
CONV DC-DC 24V IN 15V OUT PL 15W - LES015YJ
 Order CONV DC-DC 24V IN 15V OUT PL 15W-LES015YJ online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2128-ND.
CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN
 Order CONV DC-DC 24V IN 5V OUT PL 75W-HBS075YG-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2145-ND.
CONV DC-DC 24V IN 12V OUT PL 75W - HBS075YH-AN
 Order CONV DC-DC 24V IN 12V OUT PL 75W-HBS075YH-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2146-ND.
CONV DC-DC 24V IN 2.5V OUT PL - LES008YD
 Order CONV DC-DC 24V IN 2.5V OUT PL-LES008YD online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2120-ND.
CONV DC-DC 24V IN 5V OUT PL 15W - LES015YG
 Order CONV DC-DC 24V IN 5V OUT PL 15W-LES015YG online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2124-ND.
CONV DC-DC 24V IN 12V OUT PL 15W - LES015YH
 Order CONV DC-DC 24V IN 12V OUT PL 15W-LES015YH online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2126-ND.
CONV DC-DC 24V IN 15V OUT NL 15W - LES015YJ-3N
 Order CONV DC-DC 24V IN 15V OUT NL 15W-LES015YJ-3N online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2129-ND.
CONV DC-DC 24V IN 15V OUT 50W NL - HBS050YJ-AN
 Order CONV DC-DC 24V IN 15V OUT 50W NL-HBS050YJ-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2141-ND.
CONV DC-DC 24V IN 3.3 V OUT PL - LES010YE
 Order CONV DC-DC 24V IN 3.3 V OUT PL-LES010YE online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2122-ND.
CONV DC-DC 24V IN 15V OUT 100W - HBS100YJ-A
 Order CONV DC-DC 24V IN 15V OUT 100W-HBS100YJ-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2152-ND.
CONV DC-DC 24V IN 5V OUT 75W - QBS075YG-A
 Order CONV DC-DC 24V IN 5V OUT 75W-QBS075YG-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2171-ND.
CONV DC-DC 48V IN 1.5V OUT 75W - QHS50ZA-NT
 Order CONV DC-DC 48V IN 1.5V OUT 75W-QHS50ZA-NT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2234-ND.
CONV DC-DC 10W +15V/-15V DUAL - DFC10U24D15
 Order CONV DC-DC 10W +15V/-15V DUAL-DFC10U24D15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1023-ND.
CONV DC-DC 10W +15V/-15V DUAL - DFC10U48D15
 Order CONV DC-DC 10W +15V/-15V DUAL-DFC10U48D15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1026-ND.