CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN - Power Supplies

Digi-Key Part Number 179-2145-ND
Price Break
24
Unit Price
68.31
Extended Price
1639.44
Manufacturer Part NumberHBS075YG-AN
Product DescriptionCONV DC-DC 24V IN 5V OUT PL 75W
Quantity Available 0
All prices are in GBP

CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN - Power Supplies Details
Technical/Catalog InformationHBS075YG-AN
VendorPower-One
CategoryPower Supplies
Voltage - Input24V
Output5V
Power (Watts)75W
Number of Outputs1
1st Output5.0 VDC @ 15A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HBS075YG AN
HBS075YGAN
179 2145 ND
1792145ND
179-2145

Purchase CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN
Power Supplies

CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN (179-2145-ND)

Related parts Power Supplies :
CONV DC-DC 24V IN 5V OUT PL 75W - HBS075YG-AN
 Order CONV DC-DC 24V IN 5V OUT PL 75W-HBS075YG-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2145-ND.
CONV DC-DC 24V IN 5V OUT PL 15W - LES015YG
 Order CONV DC-DC 24V IN 5V OUT PL 15W-LES015YG online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2124-ND.
CONV DC-DC 24V IN 12V OUT PL 75W - HBS075YH-AN
 Order CONV DC-DC 24V IN 12V OUT PL 75W-HBS075YH-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2146-ND.
CONV DC-DC 24V IN 15V OUT PL 75W - HBS075YJ-AN
 Order CONV DC-DC 24V IN 15V OUT PL 75W-HBS075YJ-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2147-ND.
CONV DC-DC 24V IN 2.5V OUT PL - LES008YD
 Order CONV DC-DC 24V IN 2.5V OUT PL-LES008YD online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2120-ND.
CONV DC-DC 24V IN 12V OUT PL 15W - LES015YH
 Order CONV DC-DC 24V IN 12V OUT PL 15W-LES015YH online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2126-ND.
CONV DC-DC 24V IN 15V OUT PL 15W - LES015YJ
 Order CONV DC-DC 24V IN 15V OUT PL 15W-LES015YJ online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2128-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
 Order CONV DC-DC 48V IN 5V OUT PL 15W-LES015ZG-3 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 24V IN 5V OUT 20W - IES020YG-A
 Order CONV DC-DC 24V IN 5V OUT 20W-IES020YG-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2134-ND.
CONV DC-DC 24V IN 5V OUT 30W NL - HAS030YG-AN
 Order CONV DC-DC 24V IN 5V OUT 30W NL-HAS030YG-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2137-ND.
CONV DC-DC 24V IN 5V OUT 50W NL - HAS050YG-AN
 Order CONV DC-DC 24V IN 5V OUT 50W NL-HAS050YG-AN online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2139-ND.
CONV DC-DC 24V IN 5V OUT 75W - QBS075YG-A
 Order CONV DC-DC 24V IN 5V OUT 75W-QBS075YG-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2171-ND.
CONV DC-DC 24V IN 3.3 V OUT PL - LES010YE
 Order CONV DC-DC 24V IN 3.3 V OUT PL-LES010YE online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2122-ND.
CONV DC-DC 48V IN 5V OUT 75W - HBS075ZG-ANT
 Order CONV DC-DC 48V IN 5V OUT 75W-HBS075ZG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2149-ND.
CONV DC-DC 24V IN 5V OUT 100W - HBS100YG-ANT
 Order CONV DC-DC 24V IN 5V OUT 100W-HBS100YG-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2150-ND.