CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A

Digi-Key Part Number 179-2136-ND
Price Break
1
10
25
50
100
Unit Price
45.86
43.799
41.1124
39.2152
37.1606
Extended Price
45.86
437.99
1027.81
1960.76
3716.06
Manufacturer Part NumberIES020ZG-A
Product DescriptionCONV DC-DC 48V IN 5V OUT 20W
Quantity Available 26
All prices are in GBP

CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A Details
Technical/Catalog InformationIES020ZG-A
VendorPower-One
CategoryPower Supplies
Voltage - Input48V
Output5V
Power (Watts)20W
Number of Outputs1
1st Output5.0 VDC @ 4A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IES020ZG A
IES020ZGA
179 2136 ND
1792136ND
179-2136

Purchase CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A
CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A

CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A (179-2136-ND)

Related parts:
CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A
 Order CONV DC-DC 48V IN 5V OUT 20W-IES020ZG-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2136-ND.
CONV DC-DC 24V IN 5V OUT 20W - IES020YG-A
 Order CONV DC-DC 24V IN 5V OUT 20W-IES020YG-A online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2134-ND.
CONV DC-DC 20W +15/-15/+5V TRIP - DGP20E24T5/15
 Order CONV DC-DC 20W +15/-15/+5V TRIP-DGP20E24T5/15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1062-ND.
CONV DC-DC 3V IN 5V OUT 20W - SIP305
 Order CONV DC-DC 3V IN 5V OUT 20W-SIP305 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2185-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
 Order CONV DC-DC 48V IN 12V OUT PL 15W-LES015ZH-3 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV DC-DC 48V IN 3.3V OUT 75W - HBS075ZE-ANT
 Order CONV DC-DC 48V IN 3.3V OUT 75W-HBS075ZE-ANT online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2148-ND.
CONV DC-DC 48V IN 1.8V OUT 54W - Q48T30018-NBB0
 Order CONV DC-DC 48V IN 1.8V OUT 54W-Q48T30018-NBB0 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2219-ND.
CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12
 Order CONV DC-DC 10W +12V/-12V DUAL-DFC10U48D12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1025-ND.
CONV DC-DC 15W +15V/-15V DUAL - DFC15U48D15
 Order CONV DC-DC 15W +15V/-15V DUAL-DFC15U48D15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1031-ND.
CONV DC-DC 1W +12V/-12V DUAL - DSP1N5D12
 Order CONV DC-DC 1W +12V/-12V DUAL-DSP1N5D12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1076-ND.
CONV DC-DC 1W +15V/-15V DUAL - DSP1N5D15
 Order CONV DC-DC 1W +15V/-15V DUAL-DSP1N5D15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1078-ND.
CONV DC-DC 12V IN 5V OUT @8A - 9919371205
 Order CONV DC-DC 12V IN 5V OUT @8A-9919371205 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2010-ND.
CONV DC/DC 3A 5V OUTPUT SMD - S7AH-03H500R
 Order CONV DC/DC 3A 5V OUTPUT SMD-S7AH-03H500R online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1138-1-ND.
CONV DC/DC 10W SNGL 5V 12V PCB - CC10-0512SF-E
 Order CONV DC/DC 10W SNGL 5V 12V PCB-CC10-0512SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2433-ND.
CONV DC/DC 15W SNGL 24V 5V PCB - CC15-2405SF-E
 Order CONV DC/DC 15W SNGL 24V 5V PCB-CC15-2405SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2443-ND.