SENSOR MAG SW 80G STANDARD 8SOIC - AD006-02 - Sensors, Transducers

Digi-Key Part Number AD006-02-ND
Price Break
644
Unit Price
1.54
Extended Price
991.76
Manufacturer Part NumberAD006-02
Product DescriptionSENSOR MAG SW 80G STANDARD 8SOIC
Quantity Available 0
All prices are in GBP

SENSOR MAG SW 80G STANDARD 8SOIC - AD006-02 - Sensors, Transducers Details
Technical/Catalog InformationAD006-02
VendorNVE Corp/Sensor Products
CategorySensors, Transducers
AxisOne
Field Range-
Voltage Rating4.5 ~ 30V
Output TypeSink 0 ~ 20mA
FeaturesHigh Precision
Package / Case8-SOIC
Sensitivity80 Gauss
RoHS StatusRoHS Non-Compliant
Other Names AD006 02
AD00602

Purchase SENSOR MAG SW 80G STANDARD 8SOIC - AD006-02 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR MAG SW 80G STANDARD 8SOIC - AD006-02
Sensors, Transducers

SENSOR MAG SW 80G STANDARD 8SOIC - AD006-02 (AD006-02-ND)

Related parts Sensors, Transducers:
SENSOR MAG SW 80G STANDARD 8SOIC - AD006-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD006-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD006-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD106-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD106-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD106-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD206-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD206-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD206-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD306-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD306-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD306-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD406-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD406-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD406-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD506-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD506-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD506-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD606-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD606-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD606-02-ND.
SENSOR MAG SW 80G STANDARD 8SOIC - AD706-02
 Order SENSOR MAG SW 80G STANDARD 8SOIC-AD706-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD706-02-ND.
SENSOR MAG SW 20G STANDARD 8SOIC - AD004-02
 Order SENSOR MAG SW 20G STANDARD 8SOIC-AD004-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD004-02-ND.
SENSOR MAG SW 40G STANDARD 8SOIC - AD005-02
 Order SENSOR MAG SW 40G STANDARD 8SOIC-AD005-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD005-02-ND.
SENSOR MAG SW 28G STANDARD 8SOIC - AD020-02
 Order SENSOR MAG SW 28G STANDARD 8SOIC-AD020-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD020-02-ND.
SENSOR MAG SW 20G STANDARD 8SOIC - AD104-02
 Order SENSOR MAG SW 20G STANDARD 8SOIC-AD104-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD104-02-ND.
SENSOR MAG SW 40G STANDARD 8SOIC - AD105-02
 Order SENSOR MAG SW 40G STANDARD 8SOIC-AD105-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD105-02-ND.
SENSOR MAG SW 28G STANDARD 8SOIC - AD120-02
 Order SENSOR MAG SW 28G STANDARD 8SOIC-AD120-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD120-02-ND.
SENSOR MAG SW 20G STANDARD 8SOIC - AD204-02
 Order SENSOR MAG SW 20G STANDARD 8SOIC-AD204-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD204-02-ND.