POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658

Digi-Key Part Number 393-1044-ND
Price Break
80
Unit Price
141.372
Extended Price
11309.76
Manufacturer Part NumberNLP150L-96T658
Product DescriptionPOWER SUPPLY 12V,5.1V,24V 110W
Quantity Available 0
All prices are in GBP

POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658 Details
Technical/Catalog InformationNLP150L-96T658
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs3
Power (Watts)110W
Voltage - Output12V, 5.1V, 24V
Voltage - Input90 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output12 VDC @ 9.2A
2nd Output5.1 VDC @ 6A
3rd Output24 VDC @ 2A
4th Output-
Mounting TypeChassis Mount
RoHS StatusRoHS Non-Compliant
Other Names NLP150L 96T658
NLP150L96T658
393 1044 ND
3931044ND
393-1044

Purchase POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658
POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658

POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658 (393-1044-ND)

Related parts :
POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658
 Order POWER SUPPLY 12V,5.1V,24V 110W-NLP150L-96T658 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1044-ND.
POWER SUPPLY SWITCHER 5/12V 25W - NLP25-7629
 Order POWER SUPPLY SWITCHER 5/12V 25W-NLP25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7629-ND.
POWER SUPPLY 12V 1.3A COVERED - S8VM-01512CD
 Order POWER SUPPLY 12V 1.3A COVERED-S8VM-01512CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2465-ND.
POWER SUPPLY 12V 4.3A COVERED - S8VM-05012CD
 Order POWER SUPPLY 12V 4.3A COVERED-S8VM-05012CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2482-ND.
POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012
 Order POWER SUPPLY 12V 2.5A OPEN FRAME-S8VM-03012 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-03012-ND.
POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12
 Order POWER SUPPLY 12V 53A SGL OUTPUT-SWS600L-12 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1741-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
 Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366
 Order POWER SUPPLY 5V,3.3V,12V,12V-NLP150L-96Q5366 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1041-ND.
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
 Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
POWER SUPPLY SWITCHER 12V 40W - NFS40-7612
 Order POWER SUPPLY SWITCHER 12V 40W-NFS40-7612 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7612-ND.
PWR SUPPLY SWITCHER 5/12V 40W - NLP40-7629
 Order PWR SUPPLY SWITCHER 5/12V 40W-NLP40-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP40-7629-ND.
POWER SUPPLY 60W 12V OUT - LPS53
 Order POWER SUPPLY 60W 12V OUT-LPS53 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1162-ND.
POWER SUPPLY EXTERNAL 12V 26W - MI2612-760
 Order POWER SUPPLY EXTERNAL 12V 26W-MI2612-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS101-ND.
POWER SUPPLY EXTERNAL 24V 28W - MI2824-760
 Order POWER SUPPLY EXTERNAL 24V 28W-MI2824-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS104-ND.
POWER SUPPLY SWITCHER 140W 12V - GPC140-12
 Order POWER SUPPLY SWITCHER 140W 12V-GPC140-12 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC140-12-ND.