POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366 - Power Supplies

Digi-Key Part Number 393-1041-ND
Price Break
40
Unit Price
57.5025
Extended Price
2300.10
Manufacturer Part NumberNLP150L-96Q5366
Product DescriptionPOWER SUPPLY 5V,3.3V,12V,12V
Quantity Available 0
All prices are in GBP

POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366 - Power Supplies Details
Technical/Catalog InformationNLP150L-96Q5366
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs4
Power (Watts)150W
Voltage - Output5.1V, 3.3V, 12V, 12V
Voltage - Input90 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output5.1 VDC @ 20A
2nd Output3.3 VDC @ 10A
3rd Output12 VDC @ 650mA
4th Output12 VDC @ 2A
Mounting TypeChassis Mount
RoHS StatusRoHS Non-Compliant
Other Names NLP150L 96Q5366
NLP150L96Q5366
393 1041 ND
3931041ND
393-1041

Purchase POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366
Power Supplies

POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366 (393-1041-ND)

Related parts Power Supplies :
POWER SUPPLY +5V+12V24V 275 WATT - NRG275-4002
 Order POWER SUPPLY +5V+12V24V 275 WATT-NRG275-4002 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2116-ND.
POWER SUPPLY PFC 120W 5/12/-12V - VSUU-120-T512A
 Order POWER SUPPLY PFC 120W 5/12/-12V-VSUU-120-T512A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1280-ND.
POWER SUPPLY 5V 5A W/COVER - S8E1-02505D
 Order POWER SUPPLY 5V 5A W/COVER-S8E1-02505D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1155-ND.
POWER SUPPLY 5V 3A COVERED - S8VM-01505CD
 Order POWER SUPPLY 5V 3A COVERED-S8VM-01505CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2463-ND.
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
 Order POWER SUPPLY 5V 120A SGL OUTPUT-SWS600L-5 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1743-ND.
POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366
 Order POWER SUPPLY 5V,3.3V,12V,12V-NLP150L-96Q5366 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1041-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
 Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
POWER SUPPLY SWITCHER 12V 40W - NFS40-7612
 Order POWER SUPPLY SWITCHER 12V 40W-NFS40-7612 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7612-ND.
POWER SUPPLY SWITCHER 5/12V 25W - NLP25-7629
 Order POWER SUPPLY SWITCHER 5/12V 25W-NLP25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7629-ND.
POWER SUPPLY 60W 12V OUT - LPS53
 Order POWER SUPPLY 60W 12V OUT-LPS53 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1162-ND.
POWER SUPPLY EXTERNAL 12V 26W - MI2612-760
 Order POWER SUPPLY EXTERNAL 12V 26W-MI2612-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS101-ND.
POWER SUPPLY SWITCHER 140W 12V - GPC140-12
 Order POWER SUPPLY SWITCHER 140W 12V-GPC140-12 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC140-12-ND.
POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658
 Order POWER SUPPLY 12V,5.1V,24V 110W-NLP150L-96T658 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1044-ND.
POWER SUPPLY LINEAR 12V 100W - BFS100-12
 Order POWER SUPPLY LINEAR 12V 100W-BFS100-12 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS301-ND.
POWER SUPPLY 55W 5V OUT - LPS52
 Order POWER SUPPLY 55W 5V OUT-LPS52 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1161-ND.