POWER SUPPLY 5V,3.3V,12V OUT 80W - NLP110-9693 - Power Supplies
POWER SUPPLY 5V,3.3V,12V OUT 80W - NLP110-9693 - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
POWER SUPPLY 5V,3.3V,12V OUT 80W - NLP110-9693 (393-1037-ND)
Related parts Power Supplies :POWER SUPPLY 5V,3.3V,12V OUT 80W - NLP110-9693
Order POWER SUPPLY 5V,3.3V,12V OUT 80W-NLP110-9693 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1037-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
POWER SUPPLY +5V+12V24V 275 WATT - NRG275-4002
Order POWER SUPPLY +5V+12V24V 275 WATT-NRG275-4002 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2116-ND.
POWER SUPPLY 5V 5A W/COVER - S8E1-02505D
Order POWER SUPPLY 5V 5A W/COVER-S8E1-02505D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1155-ND.
POWER SUPPLY SW UNIV-INP 12V 10W - KRS10F-12
Order POWER SUPPLY SW UNIV-INP 12V 10W-KRS10F-12 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1079-ND.
POWER SUPPLY 5V 3A COVERED - S8VM-01505CD
Order POWER SUPPLY 5V 3A COVERED-S8VM-01505CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2463-ND.
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
Order POWER SUPPLY 5V 120A SGL OUTPUT-SWS600L-5 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1743-ND.
POWER SUPPLY SWITCHER 12V 40W - NFS40-7612
Order POWER SUPPLY SWITCHER 12V 40W-NFS40-7612 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7612-ND.
POWER SUPPLY SWITCHER 5/12V 25W - NLP25-7629
Order POWER SUPPLY SWITCHER 5/12V 25W-NLP25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7629-ND.
POWER SUPPLY 55W 5V OUT - LPS52
Order POWER SUPPLY 55W 5V OUT-LPS52 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1161-ND.
POWER SUPPLY 60W 12V OUT - LPS53
Order POWER SUPPLY 60W 12V OUT-LPS53 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1162-ND.
POWER SUPPLY EXTERNAL 12V 26W - MI2612-760
Order POWER SUPPLY EXTERNAL 12V 26W-MI2612-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS101-ND.
POWER SUPPLY SWITCHER 140W 12V - GPC140-12
Order POWER SUPPLY SWITCHER 140W 12V-GPC140-12 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC140-12-ND.
POWER SUPPLY SWITCHER 80W QUAD - GPC80P
Order POWER SUPPLY SWITCHER 80W QUAD-GPC80P online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC80P-ND.
POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366
Order POWER SUPPLY 5V,3.3V,12V,12V-NLP150L-96Q5366 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1041-ND.