ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH3 - Discrete Semiconductor Products
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH3 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH3 (Q4016LH3-ND)
Related parts Discrete Semiconductor Products:ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH3
Order ALTERNISTOR 400V 16AMP TO-220AB-Q4016LH3 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4016LH3-ND.
L TRIAC ISOLATE 400V 4A TO-220AB - L4004L3
Order L TRIAC ISOLATE 400V 4A TO-220AB-L4004L3 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004L3-ND.
ALTERNISTOR 600V 8AMP TO-220AB - Q6008LH4
Order ALTERNISTOR 600V 8AMP TO-220AB-Q6008LH4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6008LH4-ND.
ALTERNISTOR 800V 8AMP TO-220AB - Q8008LH4
Order ALTERNISTOR 800V 8AMP TO-220AB-Q8008LH4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8008LH4-ND.
ALTERNISTOR ISOL 25A 400V TO-3 - Q4025P
Order ALTERNISTOR ISOL 25A 400V TO-3-Q4025P online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4025P-ND.
ALTERNISTOR ISOL 40A 400V TO-3 - Q4040P
Order ALTERNISTOR ISOL 40A 400V TO-3-Q4040P online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4040P-ND.
TRIAC ISOLATE 10A 400V TO-220AB - Q4010L5
Order TRIAC ISOLATE 10A 400V TO-220AB-Q4010L5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010L5-ND.
ALTERNISTORS 15AMP 400V TO-220A - Q4015L6
Order ALTERNISTORS 15AMP 400V TO-220A-Q4015L6 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4015L6-ND.
TECCOR THYRISTOR PRODUCT CATALOG - 9291B
Order TECCOR THYRISTOR PRODUCT CATALOG-9291B online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number 9291B-ND.
NON-SENSITIVE GATE 10.0A 400V - S4010L
Order NON-SENSITIVE GATE 10.0A 400V-S4010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010L-ND.
NON-SENSITIVE GATE 70.0A 400V - S4070W
Order NON-SENSITIVE GATE 70.0A 400V-S4070W online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4070W-ND.
GATE TRIAC ISOLATED 15.0A 400V - Q4015L5
Order GATE TRIAC ISOLATED 15.0A 400V-Q4015L5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4015L5-ND.
GATE TRIAC NON-ISOL 8.0A 400V - Q4008R4
Order GATE TRIAC NON-ISOL 8.0A 400V-Q4008R4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008R4-ND.
SCR SENSITIVE GATE 4.0A 400V - T106D1
Order SCR SENSITIVE GATE 4.0A 400V-T106D1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106D1-ND.
QUADRAC ISOLATED 4.0A 400V - Q4004LT
Order QUADRAC ISOLATED 4.0A 400V-Q4004LT online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004LT-ND.