HEATSHRINK FABRIC .71" X 50' - FITFAB-8 BK007 - Cable, Wire - Management

Digi-Key Part Number A0718B-50-ND
Price Break
1
5
Unit Price
98.41
87.472
Extended Price
98.41
437.36
Manufacturer Part NumberFITFAB-8 BK007
Product DescriptionHEATSHRINK FABRIC .71" X 50'
Quantity Available 0
All prices are in GBP

HEATSHRINK FABRIC .71" X 50' - FITFAB-8 BK007 - Cable, Wire - Management Details
Technical/Catalog InformationFITFAB-8 BK007
VendorAlpha Wire Company
CategoryCable, Wire - Management
ColorBlack
Length50.0' (15.24m)
Size / Dimension*
Names, Registered & Trademark NamesFITĀ®
Diameter - Inner, Recovered0.24" (6.0mm)
Diameter - Inner, Supplied0.71" (18.0mm)
PackagingSpool
Wall Thickness - Recovered0.039" (0.99mm)
Shrinkage Ratio3 to 1
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names FITFAB 8 BK007
FITFAB8 BK007
A0718B 50 ND
A0718B50ND
A0718B-50

Purchase HEATSHRINK FABRIC .71" X 50' - FITFAB-8 BK007 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSHRINK FABRIC .71" X 50' - FITFAB-8 BK007
Cable, Wire - Management

HEATSHRINK FABRIC .71" X 50' - FITFAB-8 BK007 (A0718B-50-ND)

Related parts Cable, Wire - Management :
HEATSHRINK FABRIC .71" X 50' - FITFAB-8 BK007
 Order HEATSHRINK FABRIC .71" X 50'-FITFAB-8 BK007 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0718B-50-ND.
HEATSHRINK 1/4 IN X 4FT BLACK - F221B1/4 BK100
 Order HEATSHRINK 1/4 IN X 4FT BLACK-F221B1/4 BK100 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A014B-4-ND.
WIRE HOOKUP 10AWG BLACK CABLE - 7048 BK005
 Order WIRE HOOKUP 10AWG BLACK CABLE-7048 BK005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 7048 BK005-ND.
HOOK UP WIRE 12AWG 65/30 1000' - 3080 BK001
 Order HOOK UP WIRE 12AWG 65/30 1000'-3080 BK001 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3080 BK001-ND.
CABLE EXTRA GAURD 2 18AWG 3 COND - 25423 BK199
 Order CABLE EXTRA GAURD 2 18AWG 3 COND-25423 BK199 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 25423 BK199-ND.
CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005
 Order CABLE 26AWG 4 COND SHIELDED 100'-3203 SL005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3203 SL005-ND.
PACK OF 50 8" YELLOW WW WIRE - 30-Y-50-060
 Order PACK OF 50 8" YELLOW WW WIRE-30-Y-50-060 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number Y8-ND.
HEATSHRINK EPS300 3/8"X 4' BLACK - EPS-300 3/8" BL48"BX
 Order HEATSHRINK EPS300 3/8"X 4' BLACK-EPS-300 3/8" BL48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3038K-ND.
STANDOFF WIRE .25 X .50 X .187" - WS25-50-C
 Order STANDOFF WIRE .25 X .50 X .187"-WS25-50-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1125-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
 Order HOOK&LOOP TAKTY .50" 40# RED 8"-HLT2I-X2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
TOOL WIRE STRIPPER 8-6AWG - 9005610000
 Order TOOL WIRE STRIPPER 8-6AWG-9005610000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9005610000-ND.
TEFZEL INSUL SLIP WRAP WIRE 50' - W28-6B
 Order TEFZEL INSUL SLIP WRAP WIRE 50'-W28-6B online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6B-ND.
WIRE TEST LEAD SILICONE 50' BLK - 6733-0
 Order WIRE TEST LEAD SILICONE 50' BLK-6733-0 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6733-0-ND.
WIRE TEST LEAD SILICONE 50' RED - 6733-2
 Order WIRE TEST LEAD SILICONE 50' RED-6733-2 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6733-2-ND.