CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123

Digi-Key Part Number CP-1432-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.68
0.585
0.4499
0.37342
0.33743
0.29918
Extended Price
0.68
5.85
44.99
186.71
337.43
747.95
Manufacturer Part NumberRCJ-2123
Product DescriptionCONN RCA JACK DUAL R/A RED/WHT
Quantity Available 16966
All prices are in GBP

CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123 Details
Technical/Catalog InformationRCJ-2123
VendorCUI Inc
CategoryConnectors
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD
Signal LinesMono
Number of Positions/Contacts2 Sets of 2 Conductors, 4 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock
ColorRed, White
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCJ 2123
RCJ2123
CP 1432 ND
CP1432ND
CP-1432

Purchase CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123
CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123

CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123 (CP-1432-ND)

Related parts:
CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123
 Order CONN RCA JACK DUAL R/A RED/WHT-RCJ-2123 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1432-ND.
CONN RCA JACK DUAL R/A WHT/YEL - RCJ-2234
 Order CONN RCA JACK DUAL R/A WHT/YEL-RCJ-2234 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1434-ND.
CONN RCA JACK R/A RED/WHT/YEL - RCJ-32234
 Order CONN RCA JACK R/A RED/WHT/YEL-RCJ-32234 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1445-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
 Order CONN RCA JACK VERT RED PCB-RCJ-052 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.
CONN RCA JACK R/A RED/GRN/BLU - RCJ-32265
 Order CONN RCA JACK R/A RED/GRN/BLU-RCJ-32265 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1446-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK VERT YELLOW PCB - RCJ-054
 Order CONN RCA JACK VERT YELLOW PCB-RCJ-054 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1427-ND.
CONN 2.5MM JACK PANEL MNT - MJ-2503A
 Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order CONN POWER JACK 2.1MM-PJ-002A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
 Order CONN POWER JACK MALE 2.5MM CLSD-PJ-002B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
 Order CONN POWER JACK 2.1MM MALE OPEN-PJ-003A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.
CONN POWER JACK 2.5MM MALE OPEN - PJ-003B
 Order CONN POWER JACK 2.5MM MALE OPEN-PJ-003B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003B-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT
 Order CONN STEREO JACK 2.5MM SMT T&R-SJ-2515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2518TR-ND.
CONN PWR JACK 2.1X5.5MM VERT - PJ-006A
 Order CONN PWR JACK 2.1X5.5MM VERT-PJ-006A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006A-ND.