CONN RCA JACK R/A BLACK PCB - RCJ-041

Digi-Key Part Number CP-1418-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.68
0.586
0.451
0.37434
0.33825
0.29992
Extended Price
0.68
5.86
45.10
187.17
338.25
749.80
Manufacturer Part NumberRCJ-041
Product DescriptionCONN RCA JACK R/A BLACK PCB
Quantity Available 12886
All prices are in GBP

CONN RCA JACK R/A BLACK PCB - RCJ-041 Details
Technical/Catalog InformationRCJ-041
VendorCUI Inc
CategoryConnectors
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCJ 041
RCJ041
CP 1418 ND
CP1418ND
CP-1418

Purchase CONN RCA JACK R/A BLACK PCB - RCJ-041
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCA JACK R/A BLACK PCB - RCJ-041
CONN RCA JACK R/A BLACK PCB - RCJ-041

CONN RCA JACK R/A BLACK PCB - RCJ-041 (CP-1418-ND)

Related parts:
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
 Order CONN RCA JACK VERT RED PCB-RCJ-052 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.
CONN RCA JACK VERT YELLOW PCB - RCJ-054
 Order CONN RCA JACK VERT YELLOW PCB-RCJ-054 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1427-ND.
CONN JACK RCA R/A METAL ORG PCB - RCJ-017
 Order CONN JACK RCA R/A METAL ORG PCB-RCJ-017 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1466-ND.
CONN RCA JACK DUAL R/A RED/WHT - RCJ-2123
 Order CONN RCA JACK DUAL R/A RED/WHT-RCJ-2123 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1432-ND.
CONN RCA JACK DUAL R/A WHT/YEL - RCJ-2234
 Order CONN RCA JACK DUAL R/A WHT/YEL-RCJ-2234 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1434-ND.
CONN RCA JACK R/A RED/WHT/YEL - RCJ-32234
 Order CONN RCA JACK R/A RED/WHT/YEL-RCJ-32234 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1445-ND.
CONN RCA JACK R/A RED/GRN/BLU - RCJ-32265
 Order CONN RCA JACK R/A RED/GRN/BLU-RCJ-32265 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1446-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
 Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
 Order CONN POWER JACK 2.5MM PCB CIRC-PJ-102B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN RCA PLUG PLASTIC BLACK - RCP-011
 Order CONN RCA PLUG PLASTIC BLACK-RCP-011 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1447-ND.
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
 Order CONN STEREO JACK 2.5MM 3P PCB-SJ-2509N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2509N-ND.
CONN STEREO JACK 2.5MM 4P PCB - SJ-2504N
 Order CONN STEREO JACK 2.5MM 4P PCB-SJ-2504N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2504N-ND.