CONN RCA JACK METAL R/A BLU PCB - RCJ-015

Digi-Key Part Number CP-1404-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.36
0.315
0.242
0.20086
0.1815
0.16093
Extended Price
0.36
3.15
24.20
100.43
181.50
402.32
Manufacturer Part NumberRCJ-015
Product DescriptionCONN RCA JACK METAL R/A BLU PCB
Quantity Available 2475
All prices are in GBP

CONN RCA JACK METAL R/A BLU PCB - RCJ-015 Details
Technical/Catalog InformationRCJ-015
VendorCUI Inc
CategoryConnectors
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeThrough Hole, Right Angle, Press-Fit
Features-
ColorBlue
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCJ 015
RCJ015
CP 1404 ND
CP1404ND
CP-1404

Purchase CONN RCA JACK METAL R/A BLU PCB - RCJ-015
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCA JACK METAL R/A BLU PCB - RCJ-015
CONN RCA JACK METAL R/A BLU PCB - RCJ-015

CONN RCA JACK METAL R/A BLU PCB - RCJ-015 (CP-1404-ND)

Related parts :
CONN RCA JACK METAL R/A BLU PCB - RCJ-015
 Order CONN RCA JACK METAL R/A BLU PCB-RCJ-015 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1404-ND.
CONN RCA JACK METAL R/A BLK PCB - RCJ-011
 Order CONN RCA JACK METAL R/A BLK PCB-RCJ-011 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1400-ND.
CONN RCA JACK METAL R/A RED PCB - RCJ-012
 Order CONN RCA JACK METAL R/A RED PCB-RCJ-012 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1401-ND.
CONN RCA JACK METAL R/A WHT PCB - RCJ-013
 Order CONN RCA JACK METAL R/A WHT PCB-RCJ-013 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1402-ND.
CONN RCA JACK METAL R/A YEL PCB - RCJ-014
 Order CONN RCA JACK METAL R/A YEL PCB-RCJ-014 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1403-ND.
CONN RCA JACK METAL R/A GRN PCB - RCJ-016
 Order CONN RCA JACK METAL R/A GRN PCB-RCJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1405-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
 Order CONN RCA JACK METAL R/A BLK SMD-RCJ-011-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1459-2-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
 Order CONN RCA JACK METAL R/A RED SMD-RCJ-012-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1460-2-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
 Order CONN RCA JACK METAL R/A WHT SMD-RCJ-013-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1461-2-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
 Order CONN RCA JACK METAL R/A YEL SMD-RCJ-014-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1462-2-ND.
CONN RCA JACK METAL R/A ORG SMD - RCJ-017-SMT
 Order CONN RCA JACK METAL R/A ORG SMD-RCJ-017-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1463-2-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
 Order CONN RCA JACK METAL R/A BLK SMD-RCJ-011-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1459-1-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
 Order CONN RCA JACK METAL R/A RED SMD-RCJ-012-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1460-1-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
 Order CONN RCA JACK METAL R/A WHT SMD-RCJ-013-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-1-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
 Order CONN RCA JACK METAL R/A YEL SMD-RCJ-014-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1462-1-ND.