CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT - Connectors

Digi-Key Part Number CP-3515SJTR-ND
Price Break
10400
Unit Price
0.17517
Extended Price
1821.77
Manufacturer Part NumberSJ-3515-SMT
Product DescriptionCONN JACK 3.5MM STEREO 5 POS SMT
Quantity Available 6400
All prices are in GBP

CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT - Connectors Details
Technical/Catalog InformationSJ-3515-SMT
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (1/8", Mini Plug)
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 5 Contacts
Mounting TypeSurface Mount, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ 3515 SMT
SJ3515SMT
CP 3515SJTR ND
CP3515SJTRND
CP-3515SJTR

Purchase CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT
Connectors

CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT (CP-3515SJTR-ND)

Related parts Connectors:
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT
 Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJTR-ND.
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT-1
 Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJ-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJTR-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT-1
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJ-ND.
CONN JACK TIP RIBLOC PRESS IN YE - 105-1047-001
 Order CONN JACK TIP RIBLOC PRESS IN YE-105-1047-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J333-ND.
CONN JACK STANDARD INSULATED WHI - 105-0801-001
 Order CONN JACK STANDARD INSULATED WHI-105-0801-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J320-ND.
CONN JACK STD INSUL HORIZ BLACK - 105-0753-001
 Order CONN JACK STD INSUL HORIZ BLACK-105-0753-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J110-ND.
CONN JACK BANANA INSUL NYLON RED - 108-0902-001
 Order CONN JACK BANANA INSUL NYLON RED-108-0902-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J151-ND.
CONN JACK BANANA INSUL NYLON BLA - 108-0903-001
 Order CONN JACK BANANA INSUL NYLON BLA-108-0903-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J152-ND.
CONN JACK BANANA INSUL NYLON YEL - 108-0907-001
 Order CONN JACK BANANA INSUL NYLON YEL-108-0907-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J154-ND.
CONN RECEPT 3 POS PIN PC MOUNT - RP34-8R-3PDL
 Order CONN RECEPT 3 POS PIN PC MOUNT-RP34-8R-3PDL online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR173-ND.
CONN DIN RECEPTACLE 4 POS SMT - SDS-40J-SMT
 Order CONN DIN RECEPTACLE 4 POS SMT-SDS-40J-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1000-ND.
CONN JACK MONO 3POS 3.5MM SMD - MJ1-3510-SMT
 Order CONN JACK MONO 3POS 3.5MM SMD-MJ1-3510-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3510MJCT-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order CONN POWER JACK 2.1X5.5MM HI CUR-PJ-002AH-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
 Order CONN POWER JACK 2X5.5MM VERT SMD-PJ-006A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.