CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1 - Connectors

Digi-Key Part Number CP-006BPJ-ND
Price Break
1
10
100
500
Unit Price
0.46
0.4
0.308
0.2464
Extended Price
0.46
4.00
30.80
123.20
Manufacturer Part NumberPJ-006B-SMT-1
Product DescriptionCONN PWR JACK 2.5X5.5MM VERT SMT
Quantity Available 0
All prices are in GBP

CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1 - Connectors Details
Technical/Catalog InformationPJ-006B-SMT-1
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.5mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeSurface Mount, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Other Names PJ 006B SMT 1
PJ006BSMT1
CP 006BPJ ND
CP006BPJND
CP-006BPJ

Purchase CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1
Connectors

CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1 (CP-006BPJ-ND)

Related parts Connectors:
CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1
 Order CONN PWR JACK 2.5X5.5MM VERT SMT-PJ-006B-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJ-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-006B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-006B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJTR-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-006B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-006B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006BPJCT-ND.
CONN PWR JACK 2.5X5.5MM VERT - PJ-006B
 Order CONN PWR JACK 2.5X5.5MM VERT-PJ-006B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006B-ND.
CONN PWR JACK 2.1X5.5MM VERT SMT - PJ-006A-SMT-1
 Order CONN PWR JACK 2.1X5.5MM VERT SMT-PJ-006A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006APJ-ND.
CONN PWR JACK 2.1X5.5MM VERT SMD - PJ-015A-SMT
 Order CONN PWR JACK 2.1X5.5MM VERT SMD-PJ-015A-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015APJTR-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-015B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015BPJTR-ND.
CONN PWR JACK 2.1X5.5MM VERT SMD - PJ-015A-SMT
 Order CONN PWR JACK 2.1X5.5MM VERT SMD-PJ-015A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-015APJCT-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-015B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-015BPJCT-ND.
CONN PWR JACK 2.1X5.5MM VERT - PJ-006A
 Order CONN PWR JACK 2.1X5.5MM VERT-PJ-006A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006A-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
 Order CONN PWR JACK 2.1X5.5MM SMD-PJ-002AH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-002BH-SMT-1
 Order CONN PWR JACK 2.5X5.5MM HIGH CUR-PJ-002BH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJ-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN PWR JACK 1.0X3.8MM SMT - PJ-014CH-SMT-1
 Order CONN PWR JACK 1.0X3.8MM SMT-PJ-014CH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJ-ND.
CONN PWR JACK 1.3X3.8MM SMT - PJ-014DH-SMT-1
 Order CONN PWR JACK 1.3X3.8MM SMT-PJ-014DH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014DHPJ-ND.