CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1 - Connectors

Digi-Key Part Number CP-002AHPJ-ND
Price Break
1
10
100
500
Unit Price
0.45
0.386
0.297
0.2376
Extended Price
0.45
3.86
29.70
118.80
Manufacturer Part NumberPJ-002AH-SMT-1
Product DescriptionCONN PWR JACK 2.1X5.5MM SMD
Quantity Available 0
All prices are in GBP

CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1 - Connectors Details
Technical/Catalog InformationPJ-002AH-SMT-1
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeSurface Mount
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Other Names PJ 002AH SMT 1
PJ002AHSMT1
CP 002AHPJ ND
CP002AHPJND
CP-002AHPJ

Purchase CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
Connectors

CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1 (CP-002AHPJ-ND)

Related parts Connectors:
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
 Order CONN PWR JACK 2.1X5.5MM SMD-PJ-002AH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
 Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BPJTR-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order CONN POWER JACK 2.1MM SMD-PJ-002A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order CONN POWER JACK 2.1X5.5MM HI CUR-PJ-002AH-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
 Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002BPJCT-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
 Order CONN POWER JACK 2X5.5MM VERT SMD-PJ-006A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.
CONN PWR JACK 2.1X5.5MM VERT - PJ-006A
 Order CONN PWR JACK 2.1X5.5MM VERT-PJ-006A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006A-ND.
CONN PWR JACK 2.1X5.5MM HIGH CUR - PJ-102AH
 Order CONN PWR JACK 2.1X5.5MM HIGH CUR-PJ-102AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102AH-ND.
CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-202BH
 Order CONN PWR JACK 2.5X5.5MM HIGH CUR-PJ-202BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202BH-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95003-6881
 Order CONN MODULAR JACK 8-8 VERT SMD-95003-6881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5429-ND.
CONN JACK MONO 3POS 3.5MM SMD - MJ1-3510-SMT
 Order CONN JACK MONO 3POS 3.5MM SMD-MJ1-3510-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3510MJCT-ND.
CONN RJ45 JACK R/A EMI SMD W/LP - RJSSE-5381
 Order CONN RJ45 JACK R/A EMI SMD W/LP-RJSSE-5381 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5381-ND.
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
 Order CONN SMA JACK RCPT VERT GOLD SMD-142-0711-201 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.