CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-102BH - Connectors

Digi-Key Part Number CP-102BH-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.23
0.2
0.154
0.12782
0.1155
0.10241
Extended Price
0.23
2.00
15.40
63.91
115.50
256.02
Manufacturer Part NumberPJ-102BH
Product DescriptionCONN PWR JACK 2.5X5.5MM HIGH CUR
Quantity Available 26598
All prices are in GBP

CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-102BH - Connectors Details
Technical/Catalog InformationPJ-102BH
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.5mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 102BH
PJ102BH
CP 102BH ND
CP102BHND
CP-102BH

Purchase CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-102BH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-102BH
Connectors

CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-102BH (CP-102BH-ND)

Related parts Connectors:
CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-102BH
 Order CONN PWR JACK 2.5X5.5MM HIGH CUR-PJ-102BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102BH-ND.
CON PWR JCK 1.0 X 4.2MM HIGH CUR - PJ-031CH
 Order CON PWR JCK 1.0 X 4.2MM HIGH CUR-PJ-031CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031CH-ND.
CON PWR JCK 1.3 X 4.2MM HIGH CUR - PJ-031DH
 Order CON PWR JCK 1.3 X 4.2MM HIGH CUR-PJ-031DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-035CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-035CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-035DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-035DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-017CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-017CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-017DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-017DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-036CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-036CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-036DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-036DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036DH-ND.
CON PWR JCK 2.0 X 6.5MM HIGH CUR - PJ-037AH
 Order CON PWR JCK 2.0 X 6.5MM HIGH CUR-PJ-037AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037AH-ND.
CON PWR JCK 2.5 X 6.5MM HIGH CUR - PJ-037BH
 Order CON PWR JCK 2.5 X 6.5MM HIGH CUR-PJ-037BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037BH-ND.
CON PWR JCK 2.5 X 6.4MM HIGH CUR - PJ-038BH
 Order CON PWR JCK 2.5 X 6.4MM HIGH CUR-PJ-038BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-038BH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-040CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-040CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-040CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-040DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-040DH-ND.
CON PWR JCK 3.0 X 7.3MM HIGH CUR - PJ-048H
 Order CON PWR JCK 3.0 X 7.3MM HIGH CUR-PJ-048H online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-048H-ND.