CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171 - Connectors

Digi-Key Part Number 183-925F-ND
Price Break
1
10
100
500
1000
Unit Price
1.7
1.47
0.9997
0.85268
0.73508
Extended Price
1.70
14.70
99.97
426.34
735.08
Manufacturer Part Number183-025-212-171
Product DescriptionCONN DB25 FEM .590" RA MET SHELL
Quantity Available 0
All prices are in GBP

CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171 - Connectors Details
Technical/Catalog Information183-025-212-171
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
Features-
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25
Number of Rows2
Names, Registered & Trademark Names183
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 183 025 212 171
183025212171
183 925F ND
183925FND
183-925F

Purchase CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171
Connectors

CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171 (183-925F-ND)

Related parts Connectors:
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-531
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-161
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-171
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-925F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-181
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-825F-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-431
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-431 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-212-431-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-451
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-212-451-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-481
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-212-481-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-561
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-561 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-212-561-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-171
 Order CONN DB25 FEM .590"RA MET SHELL-177-025-212-171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 325F-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-161
 Order CONN DB25 FEM .590"RA MET SHELL-177-025-212-161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-725F-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-181
 Order CONN DB25 FEM .590"RA MET SHELL-177-025-212-181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-825F-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-361
 Order CONN DB25 FEM .590"RA MET SHELL-177-025-212-361 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-025-212-361-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-371
 Order CONN DB25 FEM .590"RA MET SHELL-177-025-212-371 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-025-212-371-ND.
CONN DB25 FEM .590"RA MET SHELL - 177-025-212-381
 Order CONN DB25 FEM .590"RA MET SHELL-177-025-212-381 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-025-212-381-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-213R431
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-213R431 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-213R431-ND.