RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230 - Industrial Controls, Meters

Digi-Key Part Number Z1138-ND
Price Break
1
25
50
100
Unit Price
28.96
26.8124
25.025
23.2375
Extended Price
28.96
670.31
1251.25
2323.75
Manufacturer Part NumberH3DE-M1 AC/DC 24-230
Product DescriptionRELAY TIMER ANALOG DIN 8 MODE
Quantity Available 0
All prices are in GBP

RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230 - Industrial Controls, Meters Details
Technical/Catalog InformationH3DE-M1 AC/DC 24-230
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeAnalog Dial
Voltage - Supply24V ~ 230 VAC/VDC
Operating ModeMultiple
Output TypeSwitch Closure
Timing Range0.1s ~ 120h
Termination StyleScrew Terminal
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names H3DE M1 AC DC 24 230
H3DEM1 ACDC 24230
Z1138 ND
Z1138ND
Z1138

Purchase RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230
Industrial Controls, Meters

RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230 (Z1138-ND)

Related parts Industrial Controls, Meters :
RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230
 Order RELAY TIMER ANALOG DIN 8 MODE-H3DE-M1 AC/DC 24-230 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1138-ND.
RELAY TIMER ANALOG DIN 4 MODE - H3DE-S1 AC/DC 24-230
 Order RELAY TIMER ANALOG DIN 4 MODE-H3DE-S1 AC/DC 24-230 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1140-ND.
RELAY TIMER ANALOG DIN 4 MODE - H3DE-S2 AC/DC 24-230
 Order RELAY TIMER ANALOG DIN 4 MODE-H3DE-S2 AC/DC 24-230 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1141-ND.
RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48
 Order RELAY TIMER ANALOG 24VDC/AC-H3CRAAC24-48/DC12-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z997-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10 MIN-H3YN-2 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
RELAY TIMER ANALOG DPDT 0-10HRS - H3YN-21 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10HRS-H3YN-21 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1135-ND.
POWER SUPPLY PCB AC/DC 5V 2.0A - KB10-05S
 Order POWER SUPPLY PCB AC/DC 5V 2.0A-KB10-05S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number KB10-05S-ND.
CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U
 Order CONVERTER AC-DC 5V 3A 15 WATT-FSK-S15-5U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1164-ND.
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U
 Order CONVERTER AC-DC 12V 1.3A 15.6W-FSK-S15-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1165-ND.
POWER SUPPLY AC/DC EXT 15V 40W - SSL40C-7615
 Order POWER SUPPLY AC/DC EXT 15V 40W-SSL40C-7615 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SSL40C-7615-ND.
IC AC/DC CONV 5V 100MA SIP10 - BP5041A5
 Order IC AC/DC CONV 5V 100MA SIP10-BP5041A5 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5041A5-ND.
IC AC/DC CONV 15V 300MA SIP12 - BP5067-15
 Order IC AC/DC CONV 15V 300MA SIP12-BP5067-15 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5067-15-ND.
IC AC/DC CONVERTER DUAL SIP14 - BP5081A15
 Order IC AC/DC CONVERTER DUAL SIP14-BP5081A15 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5081A15-ND.
CONV AC-DC 12V 2.5A 30W PCB - FSK-S30-12U
 Order CONV AC-DC 12V 2.5A 30W PCB-FSK-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-12U-ND.
CONV AC-DC 15V 2A 30W PCB - FSK-S30-15U
 Order CONV AC-DC 15V 2A 30W PCB-FSK-S30-15U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-15U-ND.