IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70 - Integrated Circuits (ICs)

Digi-Key Part Number TC58FVB160AFT-70-ND
Price Break
60
Unit Price
1.94033
Extended Price
116.42
Manufacturer Part NumberTC58FVB160AFT-70
Product DescriptionIC 16MBIT 3V CMOS FLASH 48-TSOP
Quantity Available 0
All prices are in GBP

IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTC58FVB160AFT-70
VendorToshiba
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH - Nor
Memory Size16M (2M x 8 or 1M x 16)
Speed70nS
InterfaceParallel
Package / Case48-TSOP
PackagingTray
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TC58FVB160AFT 70
TC58FVB160AFT70

Purchase IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70
Integrated Circuits (ICs)

IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70 (TC58FVB160AFT-70-ND)

Related parts Integrated Circuits (ICs):
IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70
 Order IC 16MBIT 3V CMOS FLASH 48-TSOP-TC58FVB160AFT-70 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVB160AFT-70-ND.
IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65
 Order IC 64MBIT NOR CMOS FLASH 48-TSOP-TC58FVM6T5BTG65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM6T5BTG65-ND.
IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6B5BTG65
 Order IC 64MBIT NOR CMOS FLASH 48-TSOP-TC58FVM6B5BTG65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM6B5BTG65-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV320T-90TI
 Order IC FLASH MEM 3V 32M 90NS 48-TSOP-AT49LV320T-90TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV320T-90TI-ND.
IC 128MBIT NOR CMOS FLASH 56TSOP - TC58FVM7T5BTG65
 Order IC 128MBIT NOR CMOS FLASH 56TSOP-TC58FVM7T5BTG65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM7T5BTG65-ND.
IC 128MBIT NOR CMOS FLASH 56TSOP - TC58FVM7B5BTG-65
 Order IC 128MBIT NOR CMOS FLASH 56TSOP-TC58FVM7B5BTG-65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM7B5BTG-65-ND.
IC MCU 8BIT 8K FLASH 16-TSOP - MC9S08QG8CDTER
 Order IC MCU 8BIT 8K FLASH 16-TSOP-MC9S08QG8CDTER online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S08QG8CDTERCT-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA90
 Order IC FLASH MEM 3V 16MBIT 48-TSOP-TE28F160C3BA90 online from Digi-Key. Manufactured by Intel. Digi-Key part number 819073-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TD70
 Order IC FLASH MEM 3V 16MBIT 48-TSOP-TE28F160C3TD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 853932-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - JS28F160C3BD70
 Order IC FLASH MEM 3V 16MBIT 48-TSOP-JS28F160C3BD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 866264-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - JS28F160C3TD70
 Order IC FLASH MEM 3V 16MBIT 48-TSOP-JS28F160C3TD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 866265-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
 Order IC FLASH MEM 32MBIT 3V 48-TSOP-M29DW323DB70N6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1699-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BD70
 Order IC FLASH MEM 3V 32MBIT 48-TSOP-TE28F320C3BD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 855810-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - JS28F320C3BD70
 Order IC FLASH MEM 3V 32MBIT 48-TSOP-JS28F320C3BD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864836-ND.
IC FLASH MEM 64MBIT 3V 48-TSOP - M29W640FT70N6E
 Order IC FLASH MEM 64MBIT 3V 48-TSOP-M29W640FT70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5033-ND.