POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 - Potentiometers, Variable Resistors

Digi-Key Part Number KKU5021S28-ND
Price Break
1
10
50
100
250
500
Unit Price
18.43
16.66
14.1786
11.7682
10.27948
9.42874
Extended Price
18.43
166.60
708.93
1176.82
2569.87
4714.37
Manufacturer Part NumberKKU5021S28
Product DescriptionPOT 5K OHM 2W DUAL LINEAR TAPER
Quantity Available 132
All prices are in GBP

POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationKKU5021S28
VendorPrecision Electronic Components Ltd.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.00K
Power (Watts)2W
Number of TurnsSingle
Package / CaseRound - 1.120" Dia x 1.134" H (28.45mm x 28.80mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
SeriesKK
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names KKU5021S28
KKU5021S28

Purchase POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28
Potentiometers, Variable Resistors

POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28

Bestellen Sie POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 online bei Digi-Key DE
Bestellen Sie POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 online bei Digi-Key AT
Orden POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 en línea desde Digi-Key ES
Order POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 online from Digi-Key IE

POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28 (KKU5021S28-ND)

Related parts Potentiometers, Variable Resistors:
POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28
 Order POT 5K OHM 2W DUAL LINEAR TAPER-KKU5021S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KKU5021S28-ND.
POT 100K OHM 2W REV LOG TAPER - KB1041S28
 Order POT 100K OHM 2W REV LOG TAPER-KB1041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KB1041S28-ND.
POT 500K OHM 2W LOG TAPER - KA5041S28
 Order POT 500K OHM 2W LOG TAPER-KA5041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KA5041S28-ND.
POT 1MEG OHM 2W LOG TAPER - KA1051S28
 Order POT 1MEG OHM 2W LOG TAPER-KA1051S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KA1051S28-ND.
POT 5K OHM 2W CONDUCT PLASTIC - 53C35K
 Order POT 5K OHM 2W CONDUCT PLASTIC-53C35K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N502-ND.
POT 5K OHM 2W WIREWOUND SS - 73JA5K
 Order POT 5K OHM 2W WIREWOUND SS-73JA5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA502-ND.
POT 2.5K OHM CARBON 2W - RV4LAYSA252A
 Order POT 2.5K OHM CARBON 2W-RV4LAYSA252A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L252C-ND.
POT 10K OHM CARBON 2W - RV4LAYSA103A
 Order POT 10K OHM CARBON 2W-RV4LAYSA103A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L103C-ND.
POT 250K OHM CARBON 2W - RV4LAYSA254A
 Order POT 250K OHM CARBON 2W-RV4LAYSA254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L254C-ND.
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
 Order POT 5.0K OHM CARBON 2W-RV4NAYSD502A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N502C-ND.