IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C - Integrated Circuits (ICs)

Digi-Key Part Number XCR3064XL-7VQ44C-ND
Price Break
160
Unit Price
3.44519
Extended Price
551.23
Manufacturer Part NumberXCR3064XL-7VQ44C
Product DescriptionIC CPLD 64 MACROCELL HP 44-VQFP
Quantity Available 0
All prices are in GBP

IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C - Integrated Circuits (ICs) Details
Technical/Catalog InformationXCR3064XL-7VQ44C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable (min 10K program/erase cycles)
Number of Macrocells64
Number of I /O36
Number of Logic Blocks/Elements-
Operating Temperature0°C ~ 70°C
Package / Case44-VQFP
Features-
Names, Registered & Trademark NamesCoolRunner XPLA3
Voltage3.3V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XCR3064XL 7VQ44C
XCR3064XL7VQ44C

Purchase IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C
Integrated Circuits (ICs)

IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C (XCR3064XL-7VQ44C-ND)

Related parts Integrated Circuits (ICs):
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44C-ND.
IC CPLD 64 MACROCEL HP 44-VQFP - XCR3064XL-6VQ44C
 Order IC CPLD 64 MACROCEL HP 44-VQFP-XCR3064XL-6VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-6VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44I
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44I-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1277-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1278-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQG44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1468-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQG44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQG44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1469-ND.
IC ISP CPLD 64 MCELL 3.3V 56-CSP - XCR3064XL-7CP56I
 Order IC ISP CPLD 64 MCELL 3.3V 56-CSP-XCR3064XL-7CP56I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7CP56I-ND.
IC CPLD 256MCELL 3.3V HP 144TQFP - XCR3256XL-7TQ144C
 Order IC CPLD 256MCELL 3.3V HP 144TQFP-XCR3256XL-7TQ144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3256XL-7TQ144C-ND.
IC CPLD 128 MACROCELL 84-PLCC - CY7C374I-100JC
 Order IC CPLD 128 MACROCELL 84-PLCC-CY7C374I-100JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1270-ND.
IC CPLD 256 MACROCELL 160-TQFP - CY37256P160-125AC
 Order IC CPLD 256 MACROCELL 160-TQFP-CY37256P160-125AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1293-ND.
IC CPLD 256 MACROCELL 208-PQFP - CY37256P208-83NXC
 Order IC CPLD 256 MACROCELL 208-PQFP-CY37256P208-83NXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37256P208-83NXC-ND.
IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC
 Order IC CPLD 512 MACROCELL 208-PQFP-CY37512P208-125NXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37512P208-125NXC-ND.
IC CPLD 72 MCELL C-TEMP 44-VQFP - XC9572XL-10VQ44C
 Order IC CPLD 72 MCELL C-TEMP 44-VQFP-XC9572XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1265-ND.
IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
 Order IC CPLD 72 MCELL I-TEMP 44-VQFP-XC9572XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ44I-ND.