IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1277-ND
Price Break
160
Unit Price
2.37162
Extended Price
379.46
Manufacturer Part NumberXCR3064XL-10VQ44C
Product DescriptionIC CPLD 1.5K 64MCELL HP 44-VQFP
Quantity Available 0
All prices are in GBP

IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C - Integrated Circuits (ICs) Details
Technical/Catalog InformationXCR3064XL-10VQ44C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells64
Number of I /O36
Number of Logic Blocks/Elements-
Operating Temperature0°C ~ 70°C
Package / Case44-VQFP
Features-
Names, Registered & Trademark NamesCoolRunner XPLA3
Voltage3.3V
Memory TypeEEPROM
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XCR3064XL 10VQ44C
XCR3064XL10VQ44C
122 1277 ND
1221277ND
122-1277

Purchase IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C
Integrated Circuits (ICs)

IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C (122-1277-ND)

Related parts Integrated Circuits (ICs):
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1277-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1278-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQG44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1468-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQG44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQG44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1469-ND.
IC CPLD 72 MCELL C-TEMP 44-VQFP - XC9572XL-10VQ44C
 Order IC CPLD 72 MCELL C-TEMP 44-VQFP-XC9572XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1265-ND.
IC CPLD 64 MACROCEL HP 44-VQFP - XCR3064XL-6VQ44C
 Order IC CPLD 64 MACROCEL HP 44-VQFP-XCR3064XL-6VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-6VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44I
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44I-ND.
IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
 Order IC CPLD 72 MCELL I-TEMP 44-VQFP-XC9572XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ44I-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572-10PC44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572-10PC44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-10PC44C-ND.
IC CPLD 72 MCELL I-TEMP 64-VQFP - XC9572XL-10VQ64I
 Order IC CPLD 72 MCELL I-TEMP 64-VQFP-XC9572XL-10VQ64I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ64I-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572XL-10PCG44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572XL-10PCG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1466-ND.
IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C
 Order IC CPLD .8K 36MCELL 44-VQFP-XC9536XL-10VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1385-ND.
IC CR-II CPLD 32MCELL 44-VQFP - XC2C32A-6VQG44C
 Order IC CR-II CPLD 32MCELL 44-VQFP-XC2C32A-6VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1404-ND.
IC CPLD 256MCELL 3.3V HP 144TQFP - XCR3256XL-7TQ144C
 Order IC CPLD 256MCELL 3.3V HP 144TQFP-XCR3256XL-7TQ144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3256XL-7TQ144C-ND.