IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I

Digi-Key Part Number XC9572XL-10VQ44I-ND
Price Break
160
Unit Price
1.419
Extended Price
227.04
Manufacturer Part NumberXC9572XL-10VQ44I
Product DescriptionIC CPLD 72 MCELL I-TEMP 44-VQFP
Quantity Available 0
All prices are in GBP

IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I Details
Technical/Catalog InformationXC9572XL-10VQ44I
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable (min 10K program/erase cycles)
Number of Macrocells72
Number of I /O34
Number of Logic Blocks/Elements-
Operating Temperature-40°C ~ 85°C
Package / Case44-VQFP
Features-
Names, Registered & Trademark NamesXC9500XL
Voltage3.3V
Memory TypeFLASH
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC9572XL 10VQ44I
XC9572XL10VQ44I

Purchase IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I

IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I (XC9572XL-10VQ44I-ND)

Related parts:
IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
 Order IC CPLD 72 MCELL I-TEMP 44-VQFP-XC9572XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ44I-ND.
IC CPLD 72 MCELL C-TEMP 44-VQFP - XC9572XL-10VQ44C
 Order IC CPLD 72 MCELL C-TEMP 44-VQFP-XC9572XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1265-ND.
IC CPLD 72 MCELL I-TEMP 64-VQFP - XC9572XL-10VQ64I
 Order IC CPLD 72 MCELL I-TEMP 64-VQFP-XC9572XL-10VQ64I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ64I-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572XL-10PCG44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572XL-10PCG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1466-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572-10PC44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572-10PC44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-10PC44C-ND.
IC CPLD 144 MCELL C-TEMP 100PQFP - XC95144-10PQ100C
 Order IC CPLD 144 MCELL C-TEMP 100PQFP-XC95144-10PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1248-ND.
IC CPLD 144 MCELL I-TEMP 160PQFP - XC95144-15PQ160I
 Order IC CPLD 144 MCELL I-TEMP 160PQFP-XC95144-15PQ160I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95144-15PQ160I-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-10PQ160I
 Order IC CPLD 216 MCELL I-TEMP 160PQFP-XC95216-10PQ160I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10PQ160I-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-20PQ160I
 Order IC CPLD 216 MCELL I-TEMP 160PQFP-XC95216-20PQ160I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-20PQ160I-ND.
IC CPLD 36 MCELL C-TEMP 48-CSP - XC9536-5CS48C
 Order IC CPLD 36 MCELL C-TEMP 48-CSP-XC9536-5CS48C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9536-5CS48C-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1278-ND.
IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C
 Order IC CPLD 144 MCELL 3.3V 100-TQFP-XC95144XL-5TQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1250-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1277-ND.
IC CPLD 64 MACROCEL HP 44-VQFP - XCR3064XL-6VQ44C
 Order IC CPLD 64 MACROCEL HP 44-VQFP-XCR3064XL-6VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-6VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44C-ND.