IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C

Digi-Key Part Number 122-1250-ND
Price Break
90
Unit Price
6.84756
Extended Price
616.28
Manufacturer Part NumberXC95144XL-5TQ100C
Product DescriptionIC CPLD 144 MCELL 3.3V 100-TQFP
Quantity Available 0
All prices are in GBP

IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C Details
Technical/Catalog InformationXC95144XL-5TQ100C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable (min 10K program/erase cycles)
Number of Macrocells144
Number of I /O81
Number of Logic Blocks/Elements-
Operating Temperature0°C ~ 70°C
Package / Case100-TQFP
Features-
Names, Registered & Trademark NamesXC9500XL
Voltage3.3V
Memory TypeFLASH
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC95144XL 5TQ100C
XC95144XL5TQ100C
122 1250 ND
1221250ND
122-1250

Purchase IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C
IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C

IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C (122-1250-ND)

Related parts:
IC CPLD 144 MCELL 3.3V 100-TQFP - XC95144XL-5TQ100C
 Order IC CPLD 144 MCELL 3.3V 100-TQFP-XC95144XL-5TQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1250-ND.
IC CPLD 144 MCELL C-TEMP 100PQFP - XC95144-10PQ100C
 Order IC CPLD 144 MCELL C-TEMP 100PQFP-XC95144-10PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1248-ND.
IC CPLD 144 MCELL I-TEMP 160PQFP - XC95144-15PQ160I
 Order IC CPLD 144 MCELL I-TEMP 160PQFP-XC95144-15PQ160I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95144-15PQ160I-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-10PQ160I
 Order IC CPLD 216 MCELL I-TEMP 160PQFP-XC95216-10PQ160I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-10PQ160I-ND.
IC CPLD 216 MCELL I-TEMP 160PQFP - XC95216-20PQ160I
 Order IC CPLD 216 MCELL I-TEMP 160PQFP-XC95216-20PQ160I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95216-20PQ160I-ND.
IC CPLD 36 MCELL C-TEMP 48-CSP - XC9536-5CS48C
 Order IC CPLD 36 MCELL C-TEMP 48-CSP-XC9536-5CS48C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9536-5CS48C-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572-10PC44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572-10PC44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-10PC44C-ND.
IC CPLD 72 MCELL C-TEMP 44-VQFP - XC9572XL-10VQ44C
 Order IC CPLD 72 MCELL C-TEMP 44-VQFP-XC9572XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1265-ND.
IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
 Order IC CPLD 72 MCELL I-TEMP 44-VQFP-XC9572XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ44I-ND.
IC CPLD 72 MCELL I-TEMP 64-VQFP - XC9572XL-10VQ64I
 Order IC CPLD 72 MCELL I-TEMP 64-VQFP-XC9572XL-10VQ64I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ64I-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572XL-10PCG44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572XL-10PCG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1466-ND.
IC CPLD 3.2K 144MCELL 144-TQFP - XC95144XL-10TQG144C
 Order IC CPLD 3.2K 144MCELL 144-TQFP-XC95144XL-10TQG144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1374-ND.
IC MAX II CPLD 240 LE 100-TQFP - EPM240T100C5
 Order IC MAX II CPLD 240 LE 100-TQFP-EPM240T100C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1146-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETI100-7
 Order IC MAX 7000 CPLD 128 100-TQFP-EPM7128AETI100-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1206-ND.
IC MAX II CPLD 570 LE 100-TQFP - EPM570T100C3
 Order IC MAX II CPLD 570 LE 100-TQFP-EPM570T100C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1297-ND.