INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWPR - Integrated Circuits (ICs)

Digi-Key Part Number 296-10858-1-ND
Price Break
1
25
100
250
500
Unit Price
2.85
2.2772
1.771
1.68244
1.6445
Extended Price
2.85
56.93
177.10
420.61
822.25
Manufacturer Part NumberTPIC0108BDWPR
Product DescriptionINTEL H-BRIDGE 180 MOHM 20-HSOP
Quantity Available 0
All prices are in GBP

INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWPR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPIC0108BDWPR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Package / Case20-HSOP
ApplicationsPWM Motor Controller
Number of Outputs2
Voltage - Supply6 V ~ 18 V
Load Voltage-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPIC0108BDWPR
TPIC0108BDWPR
296 10858 1 ND
296108581ND
296-10858-1

Purchase INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWPR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWPR
Integrated Circuits (ICs)

INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWPR (296-10858-1-ND)

Related parts Integrated Circuits (ICs):
INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWPR
 Order INTEL H-BRIDGE 180 MOHM 20-HSOP-TPIC0108BDWPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10858-1-ND.
INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0108BDWP
 Order INTEL H-BRIDGE 180 MOHM 20-HSOP-TPIC0108BDWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10858-5-ND.
INTEL H-BRIDGE 180 MOHM 20-HSOP - TPIC0107BDWP
 Order INTEL H-BRIDGE 180 MOHM 20-HSOP-TPIC0107BDWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10857-5-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
 Order IC R-R INSTRUMENTAL AMP 8-MSOP-INA321E/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-1-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
 Order IC R-R INSTRUMENTAL AMP 8-MSOP-INA321E/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-6-ND.
IC LIMIT AMP 1-4.25GBPS 20-QFN - ONET4291VARGP
 Order IC LIMIT AMP 1-4.25GBPS 20-QFN-ONET4291VARGP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18692-1-ND.
IC QUAD SNGL SUPP OPAMP 16-SSOP - OPA4340EA/250
 Order IC QUAD SNGL SUPP OPAMP 16-SSOP-OPA4340EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4340EACT-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126EA/250
 Order IC MICRO-PWR INSTR OPAMP 8-MSOP-INA126EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA126EACT-ND.
IC RAIL-TO-RAIL OP AMP 8-MSOP - OPA2344EA/250
 Order IC RAIL-TO-RAIL OP AMP 8-MSOP-OPA2344EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA2344EACT-ND.
AUDIO AMPLIFIER IC 20-HSOP - TPA1517DWP
 Order AUDIO AMPLIFIER IC 20-HSOP-TPA1517DWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7007-5-ND.
IC DUAL OP AMP 8-TSSOP - LM358PWR
 Order IC DUAL OP AMP 8-TSSOP-LM358PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-1-ND.
IC RAIL-TO-RAIL OP AMP SOT-23-5 - TLV2231IDBVR
 Order IC RAIL-TO-RAIL OP AMP SOT-23-5-TLV2231IDBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10505-1-ND.
DUAL OPAMP LOW POWER RAIL TO RAI - TLV2763IDGSR
 Order DUAL OPAMP LOW POWER RAIL TO RAI-TLV2763IDGSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10667-1-ND.
IC OP AMP DUAL PREC 8-SOIC - LT1013DIDR
 Order IC OP AMP DUAL PREC 8-SOIC-LT1013DIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12982-1-ND.
IC OP AMP RRIO HS VFB SOT-23-6 - OPA357AIDBVT
 Order IC OP AMP RRIO HS VFB SOT-23-6-OPA357AIDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13009-1-ND.