CONVERTER DC/DC +/-12V DUAL OUT - PTK15-Q24-D12 - Power Supplies

Digi-Key Part Number 102-1080-ND
Price Break
1
10
25
50
100
Unit Price
32.72
31.905
31.0868
29.4506
26.9963
Extended Price
32.72
319.05
777.17
1472.53
2699.63
Manufacturer Part NumberPTK15-Q24-D12
Product DescriptionCONVERTER DC/DC +/-12V DUAL OUT
Quantity Available 260
All prices are in GBP

CONVERTER DC/DC +/-12V DUAL OUT - PTK15-Q24-D12 - Power Supplies Details
Technical/Catalog InformationPTK15-Q24-D12
VendorCUI Inc
CategoryPower Supplies
Voltage - Input10 ~ 36V
Output±12V
Power (Watts)15W
Number of Outputs2
1st Output12 VDC @ 625mA
2nd Output-12 VDC @ 625mA
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTK15 Q24 D12
PTK15Q24D12
102 1080 ND
1021080ND
102-1080

Purchase CONVERTER DC/DC +/-12V DUAL OUT - PTK15-Q24-D12 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC +/-12V DUAL OUT - PTK15-Q24-D12
Power Supplies

CONVERTER DC/DC +/-12V DUAL OUT - PTK15-Q24-D12 (102-1080-ND)

Related parts Power Supplies :
CONVERTER DC/DC +/-12V DUAL OUT - PTK15-Q24-D12
 Order CONVERTER DC/DC +/-12V DUAL OUT-PTK15-Q24-D12 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1080-ND.
CONVERTER DC/DC +/-12V OUT 1W - VASD1-S12-D12-SIP
 Order CONVERTER DC/DC +/-12V OUT 1W-VASD1-S12-D12-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1343-ND.
CONVERTER DC/DC 12V OUT 2W - VWRBS2-D12-S12-SIP
 Order CONVERTER DC/DC 12V OUT 2W-VWRBS2-D12-S12-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1511-ND.
CONVERTER DC/DC +/-5V OUT 1W - VASD1-S5-D5-DIP
 Order CONVERTER DC/DC +/-5V OUT 1W-VASD1-S5-D5-DIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1348-ND.
CONVERTER DC/DC 5V REG OUT 1W - VIBLSD1-S5-S5-SIP
 Order CONVERTER DC/DC 5V REG OUT 1W-VIBLSD1-S5-S5-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1431-ND.
CONVERTER DC/DC 5V OUT 1W - VHS1-S5-S5-SIP
 Order CONVERTER DC/DC 5V OUT 1W-VHS1-S5-S5-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1449-ND.
CONVERTER DC/DC 5V OUT 2W - VWRBS2-D5-S5-SIP
 Order CONVERTER DC/DC 5V OUT 2W-VWRBS2-D5-S5-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1505-ND.
CONVERTER DC/DC 3.3V OUT 10WATT - PTK10-Q24-S3
 Order CONVERTER DC/DC 3.3V OUT 10WATT-PTK10-Q24-S3 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1070-ND.
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U
 Order CONVERTER AC-DC 12V 1.3A 15.6W-FSK-S15-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1165-ND.
CONVERTER DC/DC 5V 600MA 3W - VAWQ3-Q24-S5H
 Order CONVERTER DC/DC 5V 600MA 3W-VAWQ3-Q24-S5H online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1312-ND.
CONV DC/DC DUAL 15V 190MA 6W - VAWQ6-Q24-D15H
 Order CONV DC/DC DUAL 15V 190MA 6W-VAWQ6-Q24-D15H online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1320-ND.
CONVERTER DC/DC 3.3V 10A 50W - VHB50W-Q24-S3R3
 Order CONVERTER DC/DC 3.3V 10A 50W-VHB50W-Q24-S3R3 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1321-ND.
CONVERTER AC-DC 12V 0.42A 5W - FSK-S5-12U
 Order CONVERTER AC-DC 12V 0.42A 5W-FSK-S5-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1471-ND.
CONVERTER AC/DC 12V OUT 30W - FSC-S30-12U
 Order CONVERTER AC/DC 12V OUT 30W-FSC-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1583-ND.
CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U
 Order CONVERTER AC-DC 5V 3A 15 WATT-FSK-S15-5U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1164-ND.