DIODE SWITCH 85V 250MW SMD SOT23 - BAS116 - Discrete Semiconductor Products

Digi-Key Part Number BAS116DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.27
0.185
0.1281
0.0924
0.069
0.05667
Extended Price
0.27
1.85
12.81
23.10
34.50
56.67
Manufacturer Part NumberBAS116
Product DescriptionDIODE SWITCH 85V 250MW SMD SOT23
Quantity Available 0
All prices are in GBP

DIODE SWITCH 85V 250MW SMD SOT23 - BAS116 - Discrete Semiconductor Products Details
Technical/Catalog InformationBAS116
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated85V
Current Rating215mA
Package / CaseSOT-23
PackagingCut Tape (CT)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)3µs
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BAS116
BAS116
BAS116DICT ND
BAS116DICTND
BAS116DICT

Purchase DIODE SWITCH 85V 250MW SMD SOT23 - BAS116 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SWITCH 85V 250MW SMD SOT23 - BAS116
Discrete Semiconductor Products

DIODE SWITCH 85V 250MW SMD SOT23 - BAS116 (BAS116DICT-ND)

Related parts Discrete Semiconductor Products:
DIODE SWITCH 85V 250MW SMD SOT23 - BAS116
 Order DIODE SWITCH 85V 250MW SMD SOT23-BAS116 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS116DICT-ND.
DIODE SWITCH 200V 250MW SOD123 - BAV21W-7-F
 Order DIODE SWITCH 200V 250MW SOD123-BAV21W-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV21W-FDICT-ND.
TRANS NPN 40V 350MW SMD SOT23 - MMBT2222A-7-F
 Order TRANS NPN 40V 350MW SMD SOT23-MMBT2222A-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2222A-FDICT-ND.
DIODE SWITCH 300V 350MW SOT23 - MMBD3004S-7-F
 Order DIODE SWITCH 300V 350MW SOT23-MMBD3004S-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD3004S-FDICT-ND.
DIODE SWITCH 75V 350MW SOT23 - MMBD4148-7-F
 Order DIODE SWITCH 75V 350MW SOT23-MMBD4148-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4148-FDICT-ND.
DIODE SWITCH 75V 500MW MINIMELF - LL4148-13
 Order DIODE SWITCH 75V 500MW MINIMELF-LL4148-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LL4148DICT-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
 Order DIODE SWITCH 75V 350MW SOT-23-BAS16-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16DICT-ND.
DIODE ZENER 12V 1W SMD MELF - ZM4742A-13
 Order DIODE ZENER 12V 1W SMD MELF-ZM4742A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZM4742ADICT-ND.
DIODE ZENER 5.6V 1W SMD MELF - ZM4734A-13
 Order DIODE ZENER 5.6V 1W SMD MELF-ZM4734A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZM4734ADICT-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE SCHOTTKY SMD 40V 1A SMB - SK14-13
 Order DIODE SCHOTTKY SMD 40V 1A SMB-SK14-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK14DICT-ND.
DIODE SCHOTTKY 50V 400MW SMD - SD101BW-13
 Order DIODE SCHOTTKY 50V 400MW SMD-SD101BW-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101-BWDICT-ND.
DIODE SCHOTTKY 40V 400MW SMD - SD103AW-13
 Order DIODE SCHOTTKY 40V 400MW SMD-SD103AW-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103-AWDICT-ND.
DIODE ZENER 51V 1W SMD MELF - ZM4757A-13
 Order DIODE ZENER 51V 1W SMD MELF-ZM4757A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZM4757ADICT-ND.
DIODE SWITCH 100V 150MW SOD-523 - 1N4148WT-7
 Order DIODE SWITCH 100V 150MW SOD-523-1N4148WT-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WTDICT-ND.