RECT BRIDGE GP 600V 0.5A MINIDIP - RH06-T - Discrete Semiconductor Products

Digi-Key Part Number RH06DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.69
0.545
0.4645
0.4164
0.38438
0.3043
Extended Price
0.69
5.45
46.45
104.10
192.19
304.30
Manufacturer Part NumberRH06-T
Product DescriptionRECT BRIDGE GP 600V 0.5A MINIDIP
Quantity Available 1468
All prices are in GBP

RECT BRIDGE GP 600V 0.5A MINIDIP - RH06-T - Discrete Semiconductor Products Details
Technical/Catalog InformationRH06-T
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names RH06 T
RH06T
RH06DICT ND
RH06DICTND
RH06DICT

Purchase RECT BRIDGE GP 600V 0.5A MINIDIP - RH06-T - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE GP 600V 0.5A MINIDIP - RH06-T
Discrete Semiconductor Products

RECT BRIDGE GP 600V 0.5A MINIDIP - RH06-T (RH06DICT-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE GP 600V 0.5A MINIDIP - RH06-T
 Order RECT BRIDGE GP 600V 0.5A MINIDIP-RH06-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RH06DICT-ND.
RECT BRIDGE GP 600V 0.8A MINIDIP - HD06-T
 Order RECT BRIDGE GP 600V 0.8A MINIDIP-HD06-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HD06DICT-ND.
RECT BRIDGE GP 400V 0.8A MINIDIP - HD04-T
 Order RECT BRIDGE GP 400V 0.8A MINIDIP-HD04-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HD04DITR-ND.
RECT BRIDGE GP 100V 0.8A MINIDIP - HD01-T
 Order RECT BRIDGE GP 100V 0.8A MINIDIP-HD01-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HD01DICT-ND.
RECT BRIDGE GPP 600V 25A GBPC - GBPC2506
 Order RECT BRIDGE GPP 600V 25A GBPC-GBPC2506 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBPC2506DI-ND.
RECT BRIDGE GPP 600V 8A GBU - GBU806
 Order RECT BRIDGE GPP 600V 8A GBU-GBU806 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU806DI-ND.
RECT BRIDGE GPP 600V 2A KBP - KBP206G
 Order RECT BRIDGE GPP 600V 2A KBP-KBP206G online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number KBP206GDI-ND.
RECT BRIDGE GPP 600V 10A GBJ - GBJ1006-F
 Order RECT BRIDGE GPP 600V 10A GBJ-GBJ1006-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1006-FDI-ND.
RECT BRIDGE GPP 600V 4A RS-4L - RS405L-F
 Order RECT BRIDGE GPP 600V 4A RS-4L-RS405L-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS405L-FDI-ND.
RECTIFIER BRIDGE GP 100V 1A DB-1 - DB102
 Order RECTIFIER BRIDGE GP 100V 1A DB-1-DB102 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DB102DI-ND.
RECT BRIDGE GPP 100V 1A DF-M - DF01M
 Order RECT BRIDGE GPP 100V 1A DF-M-DF01M online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF01MDI-ND.
RECT BRIDGE SMD 100V 1A 4P DF-S - DF01S
 Order RECT BRIDGE SMD 100V 1A 4P DF-S-DF01S online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF01SDI-ND.
RECT BRIDGE GPP 200V 15A GBPC - GBPC1502
 Order RECT BRIDGE GPP 200V 15A GBPC-GBPC1502 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBPC1502DI-ND.
RECT BRIDGE GPP 200V 10A GBJ - GBJ1002
 Order RECT BRIDGE GPP 200V 10A GBJ-GBJ1002 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1002DI-ND.
RECT BRIDGE GPP 400V 20A GBJ - GBJ2004
 Order RECT BRIDGE GPP 400V 20A GBJ-GBJ2004 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ2004DI-ND.