CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304 - Connectors

Digi-Key Part Number WM19230-ND
Price Break
1
10
100
500
1000
Unit Price
0.47
0.442
0.402
0.30822
0.25461
Extended Price
0.47
4.42
40.20
154.11
254.61
Manufacturer Part Number90327-3304
Product DescriptionCONN RECEPT IDT 4POS 1.27MM GOLD
Quantity Available 365
All prices are in GBP

CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304 - Connectors Details
Technical/Catalog Information90327-3304
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorWhite
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Contacts4
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesPicoflex™ PF-50 90327
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90327 3304
903273304
WM19230 ND
WM19230ND
WM19230

Purchase CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304
Connectors

CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304 (WM19230-ND)

Related parts Connectors:
CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304
 Order CONN RECEPT IDT 4POS 1.27MM GOLD-90327-3304 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19230-ND.
CONN RECEPT IDT 6POS 1.27MM GOLD - 90327-3306
 Order CONN RECEPT IDT 6POS 1.27MM GOLD-90327-3306 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19231-ND.
CONN HEADER FEMALE 4POS .1" TIN - PPTC041LFBN-RC
 Order CONN HEADER FEMALE 4POS .1" TIN-PPTC041LFBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7002-ND.
CONN RECEPT 31 POS 1MM SMD GOLD - DF9A-31S-1V(59)
 Order CONN RECEPT 31 POS 1MM SMD GOLD-DF9A-31S-1V(59) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9A-31S-1V(59)-ND.
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1061
 Order CONN RECEPT 10POS 2MM IDT GOLD-87568-1061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1410-ND.
CONN RECEPT 34POS 2MM IDT GOLD - 87568-3463
 Order CONN RECEPT 34POS 2MM IDT GOLD-87568-3463 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14234-ND.
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073
 Order CONN RECEPT 10POS 2MM IDT GOLD-87568-1073 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14310-ND.
CONN RECEPT 4POS DUAL - 39-01-2040
 Order CONN RECEPT 4POS DUAL-39-01-2040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3701-ND.
CONN HEADER 4POS .100 VERT GOLD - 70543-0003
 Order CONN HEADER 4POS .100 VERT GOLD-70543-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4802-ND.
CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
 Order CONN RECEPT 4POS 3MM VERT DUAL-43025-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1784-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
 Order CONN HEADER 4POS VERT SMD GOLD-43045-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1808-ND.
CONN RECEPT 4POS 3MM SINGLE ROW - 43645-0400
 Order CONN RECEPT 4POS 3MM SINGLE ROW-43645-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1847-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-1041
 Order CONN HEADER 4POS .100 VERT GOLD-10-89-1041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6804-ND.
CONN RECEPT 12POS DUAL - 39-01-2120
 Order CONN RECEPT 12POS DUAL-39-01-2120 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3705-ND.
CONN RECEPT 10POS .100 R/A PCB - 22-16-2100
 Order CONN RECEPT 10POS .100 R/A PCB-22-16-2100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3219-ND.