CABLE RND COND 10POS 28AWG 100' - 82-28-5710 - Cable, Wire

Digi-Key Part Number 82-28-5710-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number82-28-5710
Product DescriptionCABLE RND COND 10POS 28AWG 100'
Quantity Available 0
All prices are in

CABLE RND COND 10POS 28AWG 100' - 82-28-5710 - Cable, Wire Details
Technical/Catalog Information82-28-5710
VendorMolex/Waldom Electronics Corp
CategoryCable, Wire
Conductors10
ColorGray
Gauge/AWG28 AWG
Length100' (30.5m)
FeaturesFlat Cable
Pitch0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 28 5710
82285710

Purchase CABLE RND COND 10POS 28AWG 100' - 82-28-5710 - Cable, Wire
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE RND COND 10POS 28AWG 100' - 82-28-5710
Cable, Wire

CABLE RND COND 10POS 28AWG 100' - 82-28-5710 (82-28-5710-ND)

Related parts Cable, Wire :
CABLE RND COND 10POS 28AWG 100' - 82-28-5710
 Order CABLE RND COND 10POS 28AWG 100'-82-28-5710 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5710-ND.
CABLE RND COND 10POS 28AWG 100' - 82-28-6101
 Order CABLE RND COND 10POS 28AWG 100'-82-28-6101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-6101-ND.
CABLE RND COND 14POS 28AWG 100' - 82-28-5714
 Order CABLE RND COND 14POS 28AWG 100'-82-28-5714 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5714-ND.
CABLE RND COND 16POS 28AWG 100' - 82-28-5716
 Order CABLE RND COND 16POS 28AWG 100'-82-28-5716 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5716-ND.
CABLE RND COND 20POS 28AWG 100' - 82-28-5720
 Order CABLE RND COND 20POS 28AWG 100'-82-28-5720 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5720-ND.
CABLE RND COND 24POS 28AWG 100' - 82-28-5724
 Order CABLE RND COND 24POS 28AWG 100'-82-28-5724 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5724-ND.
CABLE RND COND 26POS 28AWG 100' - 82-28-5726
 Order CABLE RND COND 26POS 28AWG 100'-82-28-5726 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5726-ND.
CABLE RND COND 30POS 28AWG 100' - 82-28-5730
 Order CABLE RND COND 30POS 28AWG 100'-82-28-5730 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5730-ND.
CABLE RND COND 34POS 28AWG 100' - 82-28-5734
 Order CABLE RND COND 34POS 28AWG 100'-82-28-5734 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5734-ND.
CABLE RND COND 40POS 28AWG 100' - 82-28-5740
 Order CABLE RND COND 40POS 28AWG 100'-82-28-5740 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5740-ND.
CABLE RND COND 50POS 28AWG 100' - 82-28-5750
 Order CABLE RND COND 50POS 28AWG 100'-82-28-5750 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5750-ND.
CABLE RND COND 60POS 28AWG 100' - 82-28-5760
 Order CABLE RND COND 60POS 28AWG 100'-82-28-5760 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5760-ND.
CABLE RND COND 64POS 28AWG 100' - 82-28-5764
 Order CABLE RND COND 64POS 28AWG 100'-82-28-5764 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5764-ND.
CABLE RND COND 68POS 28AWG 100' - 82-28-5768
 Order CABLE RND COND 68POS 28AWG 100'-82-28-5768 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-5768-ND.
CABLE RND COND 2POS 28AWG 100' - 82-28-6021
 Order CABLE RND COND 2POS 28AWG 100'-82-28-6021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-28-6021-ND.