CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291 - Connectors

Digi-Key Part Number 52365-1291-ND
Price Break
3000
Unit Price
0.81567
Extended Price
2447.01
Manufacturer Part Number52365-1291
Product DescriptionCONN RECEPT 12POS 1MM DUAL SMD
Quantity Available 0
All prices are in GBP

CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291 - Connectors Details
Technical/Catalog Information52365-1291
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Color-
Connector TypeReceptacle, Socket
Contact Finish-
Features-
Mounting TypeSurface Mount
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.039" (1.00mm)
Row Spacing0.057" (1.45mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 52365 1291
523651291

Purchase CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291
Connectors

CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291 (52365-1291-ND)

Related parts Connectors:
CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291
 Order CONN RECEPT 12POS 1MM DUAL SMD-52365-1291 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1291-ND.
CONN RECEPT 6POS 1MM DUAL SMD - 52365-0691
 Order CONN RECEPT 6POS 1MM DUAL SMD-52365-0691 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-0691-ND.
CONN RECEPT 8POS 1MM DUAL SMD - 52365-0891
 Order CONN RECEPT 8POS 1MM DUAL SMD-52365-0891 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-0891-ND.
CONN RECEPT 10POS 1MM DUAL SMD - 52365-1091
 Order CONN RECEPT 10POS 1MM DUAL SMD-52365-1091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1091-ND.
CONN RECEPT 14POS 1MM DUAL SMD - 52365-1491
 Order CONN RECEPT 14POS 1MM DUAL SMD-52365-1491 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1491-ND.
CONN RECEPT 18POS 1MM DUAL SMD - 52365-1891
 Order CONN RECEPT 18POS 1MM DUAL SMD-52365-1891 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1891-ND.
CONN RECEPT 20POS 1MM DUAL SMD - 52365-2091
 Order CONN RECEPT 20POS 1MM DUAL SMD-52365-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2091-ND.
CONN RECEPT 22POS 1MM DUAL SMD - 52365-2291
 Order CONN RECEPT 22POS 1MM DUAL SMD-52365-2291 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2291-ND.
CONN RECEPT 24POS 1MM DUAL SMD - 52365-2491
 Order CONN RECEPT 24POS 1MM DUAL SMD-52365-2491 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2491-ND.
CONN RECEPT 26POS 1MM DUAL SMD - 52365-2691
 Order CONN RECEPT 26POS 1MM DUAL SMD-52365-2691 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2691-ND.
CONN RECEPT 30POS 1MM DUAL SMD - 52365-3091
 Order CONN RECEPT 30POS 1MM DUAL SMD-52365-3091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-3091-ND.
CONN RECEPT 12POS .80MM DUAL SMD - 52465-1291
 Order CONN RECEPT 12POS .80MM DUAL SMD-52465-1291 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52465-1291-ND.
CONN RECEPT 12POS 1MM DUAL SMD - MLE-106-01-G-DV
 Order CONN RECEPT 12POS 1MM DUAL SMD-MLE-106-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-06-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-0005
 Order CONN RECEPT 12POS 2MM VERT SMD-79109-0005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18019-ND.
CONN RECEPT 12POS 2MM LOPRO SMD - 87340-1222
 Order CONN RECEPT 12POS 2MM LOPRO SMD-87340-1222 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18107-ND.