CONN HOUSING 20POS 1.25MM - 51127-2005 - Connectors

Digi-Key Part Number 51127-2005-ND
Price Break
1
25
100
500
1000
2500
5000
10000
25000
Unit Price
2.37
2.1624
2.0273
1.55424
1.28393
1.21635
1.12175
1.01363
0.94605
Extended Price
2.37
54.06
202.73
777.12
1283.93
3040.88
5608.75
10136.30
23651.25
Manufacturer Part Number51127-2005
Product DescriptionCONN HOUSING 20POS 1.25MM
Quantity Available Non-Stock
All prices are in GBP

CONN HOUSING 20POS 1.25MM - 51127-2005 - Connectors Details
Technical/Catalog Information51127-2005
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorGray
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts20
Number of Rows2
Pitch0.049" (1.25mm)
Series51127
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 51127 2005
511272005

Purchase CONN HOUSING 20POS 1.25MM - 51127-2005 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING 20POS 1.25MM - 51127-2005
Connectors

CONN HOUSING 20POS 1.25MM - 51127-2005 (51127-2005-ND)

Related parts Connectors:
CONN HOUSING 20POS 1.25MM - 51127-2005
 Order CONN HOUSING 20POS 1.25MM-51127-2005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 51127-2005-ND.
CONN HOUSING 2POS 1.25MM - 51021-0200
 Order CONN HOUSING 2POS 1.25MM-51021-0200 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1720-ND.
CONN HOUSING 3POS 1.25MM - 51021-0300
 Order CONN HOUSING 3POS 1.25MM-51021-0300 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1721-ND.
CONN HOUSING 4POS 1.25MM - 51021-0400
 Order CONN HOUSING 4POS 1.25MM-51021-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1722-ND.
CONN HOUSING 6POS 1.25MM - 51021-0600
 Order CONN HOUSING 6POS 1.25MM-51021-0600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1724-ND.
CONN HOUSING 8POS 1.25MM - 51021-0800
 Order CONN HOUSING 8POS 1.25MM-51021-0800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1726-ND.
CONN HOUSING 10POS 1.25MM - 51021-1000
 Order CONN HOUSING 10POS 1.25MM-51021-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1728-ND.
CONN HOUSING 2MM 20POS - 51110-2050
 Order CONN HOUSING 2MM 20POS-51110-2050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18038-ND.
CONN HOUS 2POS .100 W/RAMP/RIB - 22-01-3027
 Order CONN HOUS 2POS .100 W/RAMP/RIB-22-01-3027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2000-ND.
CONN HOUSING 6POS .156 W/RAMP - 09-50-3061
 Order CONN HOUSING 6POS .156 W/RAMP-09-50-3061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2104-ND.