CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001 - Connectors

Digi-Key Part Number 43743-6001-ND
Price Break
1350
Unit Price
0.51894
Extended Price
700.57
Manufacturer Part Number43743-6001
Product DescriptionCONN MOD JACK R/A 6-6 LO PRO SMD
Quantity Available 0
All prices are in GBP

CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001 - Connectors Details
Technical/Catalog Information43743-6001
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeJack
Features-
LED Color-
Mounting TypeSurface Mount, Right Angle
Number of Ports1
Number of Positions/Contacts6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Rows1
RatingsCategory 3
Series43743
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43743 6001
437436001

Purchase CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001
Connectors

CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001 (43743-6001-ND)

Related parts Connectors:
CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001
 Order CONN MOD JACK R/A 6-6 LO PRO SMD-43743-6001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43743-6001-ND.
CONN MOD JACK RT ANG 8-8-8PORT - 43223-8176
 Order CONN MOD JACK RT ANG 8-8-8PORT-43223-8176 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8176-ND.
CONN MOD JACK R/A 8-8 SHIELD - 95122-2881
 Order CONN MOD JACK R/A 8-8 SHIELD-95122-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95122-2881-ND.
CONN MOD JACK VERT 8-8 HI-SPEED - 85506-0001
 Order CONN MOD JACK VERT 8-8 HI-SPEED-85506-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 85506-0001-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 95123-2881
 Order CONN MOD JACK VERT 8-8 SHIELDED-95123-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95123-2881-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN MOD JACK 8-8 R/A PCB - 54602-908LF
 Order CONN MOD JACK 8-8 R/A PCB-54602-908LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1046-ND.
CONN MOD JACK RJ45 2X2 R/A PCB - 10021246-112LF
 Order CONN MOD JACK RJ45 2X2 R/A PCB-10021246-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2069-ND.
CONN MOD JACK RJ45 2X6 R/A PCB - 10021246-116LF
 Order CONN MOD JACK RJ45 2X6 R/A PCB-10021246-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2071-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
 Order CONN MOD JACK 8-8 CAT6 VERT PCB-SS-60000-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1095-ND.
CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
 Order CONN MOD JACK 8-8 CAT5E CABLE-SS-82100-001 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1101-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48025-0002
 Order CONN MOD JACK W/LED 10/100BT R/A-48025-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5449-ND.
CONN MODULAR JACK 6-6 VERT - 95003-2661
 Order CONN MODULAR JACK 6-6 VERT-95003-2661 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5423-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
 Order CONN RJ45 MOD JACK R/A EMI SMD-RJSSE-5380 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 MOD JACK SMD SHIELD - A00-108-293-450
 Order CONN RJ45 MOD JACK SMD SHIELD-A00-108-293-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-108-293-450-ND.