ACTUATOR SIM ROLLER SB SUFFIX - 6141237 - Switches
ACTUATOR SIM ROLLER SB SUFFIX - 6141237 - Switches Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||
ACTUATOR SIM ROLLER SB SUFFIX - 6141237 (CH670-ND)
Related parts Switches:ACTUATOR SIM ROLLER SB SUFFIX - 6141237
Order ACTUATOR SIM ROLLER SB SUFFIX-6141237 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH670-ND.
ACTUATOR SIM ROLLER SB/UB SUFFIX - 145594
Order ACTUATOR SIM ROLLER SB/UB SUFFIX-145594 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH658-ND.
ACTUATOR DC ROLLER RC SUFFIX - 7140261
Order ACTUATOR DC ROLLER RC SUFFIX-7140261 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH674-ND.
ACTUATOR DC ROLLER RD SUFFIX - 7140262
Order ACTUATOR DC ROLLER RD SUFFIX-7140262 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH675-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
Order SWITCH LEVER SPDT 5A SS TERM-E61-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH106-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-00B
Order SWITCH LEVER CW SPDT 6A QC TERM-E51-00B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH146-ND.
SWITCH SNAP MOM 10A DPDT QC TERM - E79-00A
Order SWITCH SNAP MOM 10A DPDT QC TERM-E79-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH157-ND.
SWITCH LEVER SPDT 3A PC MNT - DG13-B1LA
Order SWITCH LEVER SPDT 3A PC MNT-DG13-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH165-ND.
SWITCH LEVER SPDT 50MA PC MNT - DG23-B1LA
Order SWITCH LEVER SPDT 50MA PC MNT-DG23-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH168-ND.
SWITCH THUMBWHEEL 10POS BCD PC M - PECA-3000
Order SWITCH THUMBWHEEL 10POS BCD PC M-PECA-3000 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH181-ND.
SWITCH SNAP SPDT .1A SEALED - DC3C-A1AA
Order SWITCH SNAP SPDT .1A SEALED-DC3C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH293-ND.
SWITCH LEVER SPDT 50MA SOLD TERM - DH2C-B2PA
Order SWITCH LEVER SPDT 50MA SOLD TERM-DH2C-B2PA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH295-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.