LED GREEN CLEAR SMT 1206 - QTLP650C4TR - Optoelectronics

Digi-Key Part Number QTLP650C4CT-ND
Price Break
1
10
100
1000
Unit Price
0.23
0.19
0.1304
0.0652
Extended Price
0.23
1.90
13.04
65.20
Manufacturer Part NumberQTLP650C4TR
Product DescriptionLED GREEN CLEAR SMT 1206
Quantity Available 0
All prices are in GBP

LED GREEN CLEAR SMT 1206 - QTLP650C4TR - Optoelectronics Details
Technical/Catalog InformationQTLP650C4TR
VendorFairchild Optoelectronics Group (VA)
CategoryOptoelectronics
ColorGreen
Package / Case1206 (3216 metric)
PackagingCut Tape (CT)
Millicandela Rating10mcd
Voltage Rating2.1V
Wavelength570nm
Current - Test20mA
Lens Style/SizeRectangle, 2mm x 1.6mm
Viewing Angle140°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QTLP650C4TR
QTLP650C4TR
QTLP650C4CT ND
QTLP650C4CTND
QTLP650C4CT

Purchase LED GREEN CLEAR SMT 1206 - QTLP650C4TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN CLEAR SMT 1206 - QTLP650C4TR
Optoelectronics

LED GREEN CLEAR SMT 1206 - QTLP650C4TR (QTLP650C4CT-ND)

Related parts Optoelectronics :
LED GREEN CLEAR SMT 1206 - QTLP650C4TR
 Order LED GREEN CLEAR SMT 1206-QTLP650C4TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number QTLP650C4CT-ND.
LED HI EFF RED CLEAR SMT PLCC - QTLP670C2TR
 Order LED HI EFF RED CLEAR SMT PLCC-QTLP670C2TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number QTLP670C2CT-ND.
LED INVERT CONE GREEN CLEAR 3MM - QL484GT
 Order LED INVERT CONE GREEN CLEAR 3MM-QL484GT online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL484GT-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L1SR2M
 Order OPTOCOUPLER LOGIC OUT 6-SMD-H11L1SR2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11L1SR2MCT-ND.
LED GREEN CLEAR 1206 SMD - LTST-C150KGKT
 Order LED GREEN CLEAR 1206 SMD-LTST-C150KGKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1404-1-ND.
LED LT BAR HI EFF GREEN 2LED SIP - HLMP2500
 Order LED LT BAR HI EFF GREEN 2LED SIP-HLMP2500 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP2500-ND.
LED 7-SEG DUAL CC .56" GREEN - MAN6440
 Order LED 7-SEG DUAL CC .56" GREEN-MAN6440 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6440-ND.
LED SS GREEN DIFFUSED PCB 5MM - HLMP4740
 Order LED SS GREEN DIFFUSED PCB 5MM-HLMP4740 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4740-ND.
LED 7-SEG DISP CA GREEN LHDP .3" - MAN3420A
 Order LED 7-SEG DISP CA GREEN LHDP .3"-MAN3420A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3420A-ND.
LED 7-SEG DISP CA GREEN RHDP .8" - MAN8410
 Order LED 7-SEG DISP CA GREEN RHDP .8"-MAN8410 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN8410-ND.
LED SS HE RED ORN CLEAR PCB 5MM - MV37509MP7
 Order LED SS HE RED ORN CLEAR PCB 5MM-MV37509MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV37509MP7-ND.
LED SS HI EFF GREEN DIFF 3MM - MV54643
 Order LED SS HI EFF GREEN DIFF 3MM-MV54643 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54643-ND.
LED SUPER BLUE WATER CLEAR 3MM - MV5B60
 Order LED SUPER BLUE WATER CLEAR 3MM-MV5B60 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5B60-ND.
LED SS GREEN DIFFUSED LP PCB 5MM - MV64539MP5
 Order LED SS GREEN DIFFUSED LP PCB 5MM-MV64539MP5 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV64539MP5-ND.
LED HE RED WTR CLEAR 0603 SMD TR - QTLP600C2TR
 Order LED HE RED WTR CLEAR 0603 SMD TR-QTLP600C2TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP600C2TR-ND.