LED SS HE GREEN DIFF WIDE 5MM - MV5453 - Optoelectronics

Digi-Key Part Number MV5453-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
0.19
0.148
0.1041
0.07096
0.05676
0.04494
0.04021
0.03666
0.03429
Extended Price
0.19
1.48
10.41
17.74
28.38
44.94
201.05
366.60
857.25
Manufacturer Part NumberMV5453
Product DescriptionLED SS HE GREEN DIFF WIDE 5MM
Quantity Available 0
All prices are in GBP

LED SS HE GREEN DIFF WIDE 5MM - MV5453 - Optoelectronics Details
Technical/Catalog InformationMV5453
VendorFairchild Optoelectronics Group
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating20mcd
Voltage Rating2.2V
Package / CaseRadial
PackagingBulk
Wavelength562nm
Current - Test20mA
Viewing Angle75°
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MV5453
MV5453

Purchase LED SS HE GREEN DIFF WIDE 5MM - MV5453 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED SS HE GREEN DIFF WIDE 5MM - MV5453
Optoelectronics

LED SS HE GREEN DIFF WIDE 5MM - MV5453 (MV5453-ND)

Related parts Optoelectronics :
LED SS HE GREEN DIFF WIDE 5MM - MV5453
 Order LED SS HE GREEN DIFF WIDE 5MM-MV5453 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5453-ND.
LED SS GREEN DIFF PCB 5MM - MV3450
 Order LED SS GREEN DIFF PCB 5MM-MV3450 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV3450-ND.
LED SS HI EFF RED CLEAR 5MM - MV3750
 Order LED SS HI EFF RED CLEAR 5MM-MV3750 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV3750-ND.
LED SS RED DIFFUSED NARR LP 5MM - MV5054A2
 Order LED SS RED DIFFUSED NARR LP 5MM-MV5054A2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5054A2-ND.
LED SS HE GRN DIFFUSED PCB 5MM - MV54124A
 Order LED SS HE GRN DIFFUSED PCB 5MM-MV54124A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54124A-ND.
LED SS HI EFF RED DIFFUSED 5MM - MV5753
 Order LED SS HI EFF RED DIFFUSED 5MM-MV5753 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5753-ND.
LED SS GAA1AS SUP RED CLEAR 5MM - MV8104
 Order LED SS GAA1AS SUP RED CLEAR 5MM-MV8104 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8104-ND.
LED SS GREEN DIFFUSED PCB 5MM - HLMP4740
 Order LED SS GREEN DIFFUSED PCB 5MM-HLMP4740 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4740-ND.
LED SS YELLOW DIFF WIDE PCB 3MM - MV53641
 Order LED SS YELLOW DIFF WIDE PCB 3MM-MV53641 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53641-ND.
LED SS HI EFF GREEN DIFF 3MM - MV54643
 Order LED SS HI EFF GREEN DIFF 3MM-MV54643 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54643-ND.
LED SS GREEN DIFFUSED LP PCB 5MM - MV64539MP5
 Order LED SS GREEN DIFFUSED LP PCB 5MM-MV64539MP5 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV64539MP5-ND.
LED SS YELLOW DIFFUSED WIDE 5MM - MV5353
 Order LED SS YELLOW DIFFUSED WIDE 5MM-MV5353 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5353-ND.
LED SS HI EFF RED DIFF PCB 5MM - MV67539MP7
 Order LED SS HI EFF RED DIFF PCB 5MM-MV67539MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV67539MP7-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
 Order LED SS HI EFF RED DIFF PCB 3MM-HLMP1700 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.
LED SS HE RED ORN CLEAR PCB 5MM - MV37509MP7
 Order LED SS HE RED ORN CLEAR PCB 5MM-MV37509MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV37509MP7-ND.