LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR

Digi-Key Part Number QTLP670C24TR-ND
Price Break
10000
Unit Price
0.0754
Extended Price
754.00
Manufacturer Part NumberQTLP670C24TR
Product DescriptionLED HRED/GRN WTR CLR 4-PLCC T/R
Quantity Available 0
All prices are in GBP

LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR Details
Technical/Catalog InformationQTLP670C24TR
VendorFairchild Optoelectronics Group
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRound, 2.4mm
Millicandela Rating10mcd Red, 25mcd Green
Voltage Rating2V Red, 2.1V Green
Package / CasePLCC-4
PackagingTape & Reel (TR)
Wavelength570nm, 630nm
Current - Test20mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QTLP670C24TR
QTLP670C24TR

Purchase LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR
LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR

LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR (QTLP670C24TR-ND)

Related parts :
LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR
 Order LED HRED/GRN WTR CLR 4-PLCC T/R-QTLP670C24TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP670C24TR-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED HE RED WTR CLEAR 0603 SMD TR - QTLP600C2TR
 Order LED HE RED WTR CLEAR 0603 SMD TR-QTLP600C2TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP600C2TR-ND.
LED HI EFF RED CLEAR SMT PLCC - QTLP670C2TR
 Order LED HI EFF RED CLEAR SMT PLCC-QTLP670C2TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number QTLP670C2CT-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - SML-010MTT86
 Order LED 3X2MM 570NM GRN WTR CLR SMD-SML-010MTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1272-2-ND.
LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
 Order LED 3X2.5MM RED/GRN WTR CLR SMD-SML-020MLTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1280-1-ND.
LED GRN 570NM CLR 2-PLCC SMD - LG T67K-G2J1-24-Z
 Order LED GRN 570NM CLR 2-PLCC SMD-LG T67K-G2J1-24-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1177-1-ND.
LED 3.2X2.4MM RD/GRN WTR CLR SMD - APBD3224ESGC-F01
 Order LED 3.2X2.4MM RD/GRN WTR CLR SMD-APBD3224ESGC-F01 online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1076-2-ND.
LED 635NM RED WTR CLR 1206 SMD - SML-LX1206IC-TR
 Order LED 635NM RED WTR CLR 1206 SMD-SML-LX1206IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1356-1-ND.
LED 660NM RED WTR CLR 1206 SMD - SML-LX1206SRC-TR
 Order LED 660NM RED WTR CLR 1206 SMD-SML-LX1206SRC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
 Order LED 650NM RED WTR CLR 0805 SMD-SML-210VTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1289-2-ND.
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
 Order LED 570NM GREEN WTR CLR 0603 SMD-SML-310MTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1299-2-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
 Order LED 660NM RED WTR CLR 0805 SMD-SML-210LTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1286-1-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
 Order LED 570NM GREEN WTR CLR 0805 SMD-SML-210MTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1287-1-ND.
LED 590NM YLW WTR CLR 0805 SMD - SML-211YTT86
 Order LED 590NM YLW WTR CLR 0805 SMD-SML-211YTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1293-1-ND.