LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR - Optoelectronics

Digi-Key Part Number HLMPQ101AGR-ND
Price Break
5000
Unit Price
0.06978
Extended Price
348.90
Manufacturer Part NumberHLMPQ101AGR
Product DescriptionLED ALGAAS RED DIFF 1.9MM G-WING
Quantity Available 0
All prices are in GBP

LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR - Optoelectronics Details
Technical/Catalog InformationHLMPQ101AGR
VendorFairchild Optoelectronics Group
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 1.8mm
Millicandela Rating45mcd
Voltage Rating1.8V
Package / Case2.2mm x 2.1mm x 2.7mm
PackagingTape & Reel (TR)
Wavelength660nm
Current - Test20mA
Viewing Angle50°
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HLMPQ101AGR
HLMPQ101AGR

Purchase LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR
Optoelectronics

LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR (HLMPQ101AGR-ND)

Related parts Optoelectronics :
LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR
 Order LED ALGAAS RED DIFF 1.9MM G-WING-HLMPQ101AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101AGR-ND.
LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ105AGR
 Order LED ALGAAS RED DIFF 1.9MM G-WING-HLMPQ105AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ105AGR-ND.
LED ALGAAS RED DIFF 1.9MM YOKE - HLMPQ101AYR
 Order LED ALGAAS RED DIFF 1.9MM YOKE-HLMPQ101AYR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101AYR-ND.
LED ALGAAS RED DIFF 1.9MM Z-BEND - HLMPQ101AZR
 Order LED ALGAAS RED DIFF 1.9MM Z-BEND-HLMPQ101AZR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101AZR-ND.
LED ALGAAS RED DIFF 1.9MM YOKE - HLMPQ105AYR
 Order LED ALGAAS RED DIFF 1.9MM YOKE-HLMPQ105AYR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ105AYR-ND.
LED ALGAAS RED DIFF 1.9MM Z-BEND - HLMPQ105AZR
 Order LED ALGAAS RED DIFF 1.9MM Z-BEND-HLMPQ105AZR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ105AZR-ND.
LED ALGAAS RED DIFF 1206 SMD T/R - QTLP650D7TR
 Order LED ALGAAS RED DIFF 1206 SMD T/R-QTLP650D7TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP650D7TR-ND.
LED ALGAAS RED SQ 1.9MM G-WING - HLMPQ150AGR
 Order LED ALGAAS RED SQ 1.9MM G-WING-HLMPQ150AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ150AGR-ND.
LED ALGAAS RED SQ 1.9MM G-WING - HLMPQ155AGR
 Order LED ALGAAS RED SQ 1.9MM G-WING-HLMPQ155AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ155AGR-ND.
LED LC ALGAAS RED DIFF 3MM - HLMPK150
 Order LED LC ALGAAS RED DIFF 3MM-HLMPK150 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150-ND.
LED ALGAAS HIRED DIFF RA PCB 3MM - HLMPK101MP4A
 Order LED ALGAAS HIRED DIFF RA PCB 3MM-HLMPK101MP4A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK101MP4A-ND.
LED ALGAAS HIRED DIFF RA PCB 3MM - HLMPK101MP4B
 Order LED ALGAAS HIRED DIFF RA PCB 3MM-HLMPK101MP4B online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK101MP4B-ND.
LED ALGAAS RED CLEAR LO-CURR 3MM - HLMPK150MP4A
 Order LED ALGAAS RED CLEAR LO-CURR 3MM-HLMPK150MP4A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150MP4A-ND.
LED ALGAAS RED CLEAR LO-CURR 3MM - HLMPK150MP4B
 Order LED ALGAAS RED CLEAR LO-CURR 3MM-HLMPK150MP4B online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150MP4B-ND.
LED ALGAAS RED CLR STANDOFF 3MM - HLMPK155
 Order LED ALGAAS RED CLR STANDOFF 3MM-HLMPK155 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK155-ND.