LED ALGAAS RED CLEAR 1.9MM - HLMPQ101A - Optoelectronics

Digi-Key Part Number HLMPQ101A-ND
Price Break
5000
Unit Price
0.09116
Extended Price
455.80
Manufacturer Part NumberHLMPQ101A
Product DescriptionLED ALGAAS RED CLEAR 1.9MM
Quantity Available 0
All prices are in GBP

LED ALGAAS RED CLEAR 1.9MM - HLMPQ101A - Optoelectronics Details
Technical/Catalog InformationHLMPQ101A
VendorFairchild Optoelectronics Group
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 1.8mm
Millicandela Rating45mcd
Voltage Rating1.8V
Package / CaseAxial
PackagingBulk
Wavelength660nm
Current - Test20mA
Viewing Angle50°
Lens TypeDiffused, Red Tinted
Other Names HLMPQ101A
HLMPQ101A

Purchase LED ALGAAS RED CLEAR 1.9MM - HLMPQ101A - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ALGAAS RED CLEAR 1.9MM - HLMPQ101A
Optoelectronics

LED ALGAAS RED CLEAR 1.9MM - HLMPQ101A (HLMPQ101A-ND)

Related parts Optoelectronics :
LED ALGAAS RED CLEAR 1.9MM - HLMPQ101A
 Order LED ALGAAS RED CLEAR 1.9MM-HLMPQ101A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101A-ND.
LED ALGAAS RED CLEAR LO-CURR 3MM - HLMPK150MP4A
 Order LED ALGAAS RED CLEAR LO-CURR 3MM-HLMPK150MP4A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150MP4A-ND.
LED ALGAAS RED CLEAR LO-CURR 3MM - HLMPK150MP4B
 Order LED ALGAAS RED CLEAR LO-CURR 3MM-HLMPK150MP4B online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150MP4B-ND.
LED ALGAAS RED CLEAR 1.9MM - HLMPQ106A
 Order LED ALGAAS RED CLEAR 1.9MM-HLMPQ106A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ106A-ND.
LED ALGAAS RED CLEAR 1.9MM GWING - HLMPQ106AGR
 Order LED ALGAAS RED CLEAR 1.9MM GWING-HLMPQ106AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ106AGR-ND.
LED ALGAAS RED CLEAR 1.9MM YOKE - HLMPQ106AYR
 Order LED ALGAAS RED CLEAR 1.9MM YOKE-HLMPQ106AYR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ106AYR-ND.
LED ALGAAS RED CLEAR 1.9MM ZBEND - HLMPQ106AZR
 Order LED ALGAAS RED CLEAR 1.9MM ZBEND-HLMPQ106AZR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ106AZR-ND.
LED ALGAAS RED CLEAR SQ 1.9MM - HLMPQ155A
 Order LED ALGAAS RED CLEAR SQ 1.9MM-HLMPQ155A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ155A-ND.
LED ALGAAS RED CLEAR 2-PLCC T/R - QTLP670C9TR
 Order LED ALGAAS RED CLEAR 2-PLCC T/R-QTLP670C9TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP670C9TR-ND.
LED ALGAAS RED CLEAR 1.9MM - HLMPQ105A
 Order LED ALGAAS RED CLEAR 1.9MM-HLMPQ105A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ105A-ND.
LED ALGAAS RED CLR STANDOFF 3MM - HLMPK155
 Order LED ALGAAS RED CLR STANDOFF 3MM-HLMPK155 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK155-ND.
LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ101AGR
 Order LED ALGAAS RED DIFF 1.9MM G-WING-HLMPQ101AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101AGR-ND.
LED ALGAAS RED DIFF 1.9MM YOKE - HLMPQ101AYR
 Order LED ALGAAS RED DIFF 1.9MM YOKE-HLMPQ101AYR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101AYR-ND.
LED ALGAAS RED DIFF 1.9MM Z-BEND - HLMPQ101AZR
 Order LED ALGAAS RED DIFF 1.9MM Z-BEND-HLMPQ101AZR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ101AZR-ND.
LED ALGAAS RED DIFF 1.9MM G-WING - HLMPQ105AGR
 Order LED ALGAAS RED DIFF 1.9MM G-WING-HLMPQ105AGR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPQ105AGR-ND.