MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020 - Relays

Digi-Key Part Number GH3013-ND
Price Break
1
Unit Price
93.64
Extended Price
93.64
Manufacturer Part Number73G-OI020
Product DescriptionMODULE 0-20MA 4.9UA ANALOG I/O
Quantity Available Non-Stock
All prices are in GBP

MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020 - Relays Details
Technical/Catalog Information73G-OI020
VendorGrayhill Inc
CategoryRelays
Module TypeCurrent Output Module
Output Type0 ~ 20mA
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 73G OI020
73GOI020
GH3013 ND
GH3013ND
GH3013

Purchase MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020
Relays

MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020 (GH3013-ND)

Related parts Relays:
MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020
 Order MODULE 0-20MA 4.9UA ANALOG I/O-73G-OI020 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3013-ND.
MODULE 0-10V 2.44MV ANALOG I/O - 73G-IV10
 Order MODULE 0-10V 2.44MV ANALOG I/O-73G-IV10 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3018-ND.
MODULE 0-5V 1.22MV ANALOG I/O - 73G-IV5
 Order MODULE 0-5V 1.22MV ANALOG I/O-73G-IV5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3017-ND.
MODULE 4-20MA 3.9UA ANALOG I/O - 73G-OI420
 Order MODULE 4-20MA 3.9UA ANALOG I/O-73G-OI420 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3012-ND.
MODULE 4-20MA 3.91UA ANALOG I/O - 73G-II420
 Order MODULE 4-20MA 3.91UA ANALOG I/O-73G-II420 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3023-ND.
MODULE 0-100MV 24.4UV ANALOG I/O - 73G-IV100M
 Order MODULE 0-100MV 24.4UV ANALOG I/O-73G-IV100M online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3015-ND.
MODULE 0-10V 2.44MV ANALOG I/O - 73G-OV10
 Order MODULE 0-10V 2.44MV ANALOG I/O-73G-OV10 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3010-ND.
MODULE 0-5A 1.22MA ANALOG I/O - 73G-II5000
 Order MODULE 0-5A 1.22MA ANALOG I/O-73G-II5000 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3024-ND.
MODULE 0-1V 244.1UV ANALOG I/O - 73G-IV1
 Order MODULE 0-1V 244.1UV ANALOG I/O-73G-IV1 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3016-ND.
MODULE 0-50MV 12.2UV ANALOG I/O - 73G-IV50M
 Order MODULE 0-50MV 12.2UV ANALOG I/O-73G-IV50M online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3014-ND.
MODULE 0-5V 1.22MV ANALOG I/0 - 73G-OV5
 Order MODULE 0-5V 1.22MV ANALOG I/0-73G-OV5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3009-ND.
MODULE-5-5V 2.44MV ANALOG I/O - 73G-IV5B
 Order MODULE-5-5V 2.44MV ANALOG I/O-73G-IV5B online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3019-ND.
MODULE-10-10V 7.88MV ANALOG I/O - 73G-IV10B
 Order MODULE-10-10V 7.88MV ANALOG I/O-73G-IV10B online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3020-ND.
MODULE 28-280VAC 65MV ANALOG I/O - 73G-IVAC240
 Order MODULE 28-280VAC 65MV ANALOG I/O-73G-IVAC240 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3022-ND.
MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B
 Order MODULE-10-10V 4.88MV ANALOG I/O-73G-OV10B online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3011-ND.