LED ALGAAS HI INT RED DIFF 5MM - HLMPD101A - Optoelectronics

Digi-Key Part Number HLMPD101A-ND
Price Break
5000
Unit Price
0.04021
Extended Price
201.05
Manufacturer Part NumberHLMPD101A
Product DescriptionLED ALGAAS HI INT RED DIFF 5MM
Quantity Available 0
All prices are in GBP

LED ALGAAS HI INT RED DIFF 5MM - HLMPD101A - Optoelectronics Details
Technical/Catalog InformationHLMPD101A
VendorFairchild Optoelectronics Group
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating70mcd
Voltage Rating1.8V
Package / CaseRadial
PackagingBulk
Wavelength660nm
Current - Test20mA
Viewing Angle65°
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HLMPD101A
HLMPD101A

Purchase LED ALGAAS HI INT RED DIFF 5MM - HLMPD101A - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ALGAAS HI INT RED DIFF 5MM - HLMPD101A
Optoelectronics

LED ALGAAS HI INT RED DIFF 5MM - HLMPD101A (HLMPD101A-ND)

Related parts Optoelectronics :
LED ALGAAS HI INT RED DIFF 5MM - HLMPD101A
 Order LED ALGAAS HI INT RED DIFF 5MM-HLMPD101A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD101A-ND.
LED ALGAAS HI INT RED DIFF 3MM - HLMPK101
 Order LED ALGAAS HI INT RED DIFF 3MM-HLMPK101 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK101-ND.
LED SS GAA1AS SUP RED DIFF 5MM - MV8190
 Order LED SS GAA1AS SUP RED DIFF 5MM-MV8190 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8190-ND.
LED ALGAAS HI INT RED CLEAR 3MM - HLMPK105
 Order LED ALGAAS HI INT RED CLEAR 3MM-HLMPK105 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK105-ND.
LED SS GAA1AS SUP RED DIFF 5MM - MV8191
 Order LED SS GAA1AS SUP RED DIFF 5MM-MV8191 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8191-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP4700
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP4700 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4700-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP3300
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP3300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP3300-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP3301
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP3301 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP3301-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP47009MP5
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP47009MP5 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP47009MP5-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP47009MP6
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP47009MP6 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP47009MP6-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP47009MP7
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP47009MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP47009MP7-ND.
LED SS HI EFF RED DIFF PCB 5MM - HLMP4700L
 Order LED SS HI EFF RED DIFF PCB 5MM-HLMP4700L online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4700L-ND.
LED SS 5V QUAD RED DIFF PCB 5MM - MR30509MP8
 Order LED SS 5V QUAD RED DIFF PCB 5MM-MR30509MP8 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR30509MP8-ND.
LED SS 5V QUAD RED DIFF PCB 5MM - MR30509MP8A
 Order LED SS 5V QUAD RED DIFF PCB 5MM-MR30509MP8A online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR30509MP8A-ND.
LED SS 5V QUAD RED DIFF PCB 5MM - MR30509MP8B
 Order LED SS 5V QUAD RED DIFF PCB 5MM-MR30509MP8B online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR30509MP8B-ND.