IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND - Cable Assemblies

Digi-Key Part Number C3DEG-2618M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
6.67
5.055
3.8718
3.22652
3.0114
2.79631
2.68876
2.58121
Extended Price
6.67
50.55
387.18
806.63
1505.70
2796.31
6721.90
12906.05
Manufacturer Part NumberC3DEG-2618M-ND
Product DescriptionIDC CABLE - CKR26G/AE26M/CCE26G
Quantity Available 0
All prices are in GBP

IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND - Cable Assemblies Details
Technical/Catalog InformationC3DEG-2618M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions26
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesPolarizing Key, Strain Relief
ColorMulti, Ribbon
Length18" (457.2mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3DEG 2618M ND
C3DEG2618MND
C3DEG 2618M ND
C3DEG2618MND
C3DEG-2618M

Purchase IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND
Cable Assemblies

IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND (C3DEG-2618M-ND)

Related parts Cable Assemblies :
IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND
 Order IDC CABLE - CKR26G/AE26M/CCE26G-C3DEG-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2618M-ND.
IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2606M-ND
 Order IDC CABLE - CKR26G/AE26M/CCE26G-C3DEG-2606M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2606M-ND.
IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2636M-ND
 Order IDC CABLE - CKR26G/AE26M/CCE26G-C3DEG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2636M-ND.
IDC CABLE - CSC26G/AE26M/CCE26G - C3AEG-2618M-ND
 Order IDC CABLE - CSC26G/AE26M/CCE26G-C3AEG-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618M-ND.
IDC CABLE - CSR26G/AE26M/CCE26G - C3BEG-2618M-ND
 Order IDC CABLE - CSR26G/AE26M/CCE26G-C3BEG-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2618M-ND.
IDC CABLE - CKC26G/AE26M/CCE26G - C3CEG-2618M-ND
 Order IDC CABLE - CKC26G/AE26M/CCE26G-C3CEG-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-2618M-ND.
IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2606G-ND
 Order IDC CABLE - CKR26G/AE26G/CCE26G-C3DEG-2606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2606G-ND.
IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2618G-ND
 Order IDC CABLE - CKR26G/AE26G/CCE26G-C3DEG-2618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2618G-ND.
IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2636G-ND
 Order IDC CABLE - CKR26G/AE26G/CCE26G-C3DEG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2636G-ND.
IDC CABLE - CPC26T/AE26M/CPC26T - C3PPT-2618M-ND
 Order IDC CABLE - CPC26T/AE26M/CPC26T-C3PPT-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-2618M-ND.
IDC CABLE - CSC26G/AE26M/CSC26G - C3AAG-2618M-ND
 Order IDC CABLE - CSC26G/AE26M/CSC26G-C3AAG-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618M-ND.
IDC CABLE - CSC26G/AE26M/CCE26G - C3AEG-2606M-ND
 Order IDC CABLE - CSC26G/AE26M/CCE26G-C3AEG-2606M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2606M-ND.
IDC CABLE - CSC26G/AE26M/CCE26G - C3AEG-2636M-ND
 Order IDC CABLE - CSC26G/AE26M/CCE26G-C3AEG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2636M-ND.
IDC CABLE - CSC26T/AE26M/CSC26T - C3AAT-2618M-ND
 Order IDC CABLE - CSC26T/AE26M/CSC26T-C3AAT-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2618M-ND.
IDC CABLE - CCE26T/AE26M/CCE26T - C3EET-2618M-ND
 Order IDC CABLE - CCE26T/AE26M/CCE26T-C3EET-2618M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2618M-ND.