OPTOCOUPLER TRANS-OUT 6-SMD - CNY173SR2M - Isolators

Digi-Key Part Number CNY173SR2M-ND
Price Break
3000
Unit Price
0.07796
Extended Price
233.88
Manufacturer Part NumberCNY173SR2M
Product DescriptionOPTOCOUPLER TRANS-OUT 6-SMD
Quantity Available 0
All prices are in GBP

OPTOCOUPLER TRANS-OUT 6-SMD - CNY173SR2M - Isolators Details
Technical/Catalog InformationCNY173SR2M
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage7500Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel50mA
Voltage - Output70V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)100% @ 10mA
Mounting TypeSurface Mount
Package / Case6-SMD
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CNY173SR2M
CNY173SR2M

Purchase OPTOCOUPLER TRANS-OUT 6-SMD - CNY173SR2M - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER TRANS-OUT 6-SMD - CNY173SR2M
Isolators

OPTOCOUPLER TRANS-OUT 6-SMD - CNY173SR2M (CNY173SR2M-ND)

Related parts Isolators:
OPTOCOUPLER TRANS-OUT 6-SMD - CNY173SR2M
 Order OPTOCOUPLER TRANS-OUT 6-SMD-CNY173SR2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY173SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N36SM
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N36SM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N36SM-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - MCT2E
 Order OPTOCOUPLER TRANS-OUT 6-DIP-MCT2E online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MCT2E-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - H11AG1
 Order OPTOCOUPLER TRANS-OUT 6-DIP-H11AG1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AG1-ND.
OPTOCOUPLER SCR-OUT 6-SMD TR - H11C6SD
 Order OPTOCOUPLER SCR-OUT 6-SMD TR-H11C6SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11C6SD-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L1SR2M
 Order OPTOCOUPLER LOGIC OUT 6-SMD-H11L1SR2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11L1SR2MCT-ND.
OPTOCOUPLER FET BILAT VDE 6-SMD - H11F13S
 Order OPTOCOUPLER FET BILAT VDE 6-SMD-H11F13S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F13S-ND.
OPTOCOUPLER LOGIC OUT VDE 6-SMD - H11L1SVM
 Order OPTOCOUPLER LOGIC OUT VDE 6-SMD-H11L1SVM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11L1SVM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - MCT2W
 Order OPTOCOUPLER TRANS-OUT WIDE 6-DIP-MCT2W online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MCT2W-ND.
OPTOCOUPLER TTL INVERTER 6-DIP - 74OL6001
 Order OPTOCOUPLER TTL INVERTER 6-DIP-74OL6001 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6001-ND.
OPTOCOUPLER TTL BUFFER 6-DIP - 74OL6000
 Order OPTOCOUPLER TTL BUFFER 6-DIP-74OL6000 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6000-ND.
OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2
 Order OPTOISOLATOR TRANS OUT 6-DIP-CNW11AV2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNW11AV2-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N33
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N33 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N33-ND.
OPTOCOUPLER FET BILAT 6-DIP - H11F1
 Order OPTOCOUPLER FET BILAT 6-DIP-H11F1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F1-ND.
OPTOCOUPLER FET BILAT 6-DIP - H11F3
 Order OPTOCOUPLER FET BILAT 6-DIP-H11F3 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F3-ND.