OPTOCOUPLER TRANS-OUT 6-SMD - CNY171SM - Isolators

Digi-Key Part Number CNY171SM-ND
Price Break
2000
Unit Price
0.07777
Extended Price
155.54
Manufacturer Part NumberCNY171SM
Product DescriptionOPTOCOUPLER TRANS-OUT 6-SMD
Quantity Available 0
All prices are in GBP

OPTOCOUPLER TRANS-OUT 6-SMD - CNY171SM - Isolators Details
Technical/Catalog InformationCNY171SM
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage7500Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel50mA
Voltage - Output70V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)40% @ 10mA
Mounting TypeSurface Mount
Package / Case6-SMD
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CNY171SM
CNY171SM

Purchase OPTOCOUPLER TRANS-OUT 6-SMD - CNY171SM - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER TRANS-OUT 6-SMD - CNY171SM
Isolators

OPTOCOUPLER TRANS-OUT 6-SMD - CNY171SM (CNY171SM-ND)

Related parts Isolators:
OPTOCOUPLER TRANS-OUT 6-SMD - CNY171SM
 Order OPTOCOUPLER TRANS-OUT 6-SMD-CNY171SM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY171SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - H11A2
 Order OPTOCOUPLER TRANS-OUT 6-SMD-H11A2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A2FS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - H11D3
 Order OPTOCOUPLER TRANS-OUT 6-SMD-H11D3 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11D3-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SM
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N25SM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N35S
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N35S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35SFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N35SM
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N35SM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - CNY17F3
 Order OPTOCOUPLER TRANS-OUT 6-SMD-CNY17F3 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY17F3FS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - H11A1M
 Order OPTOCOUPLER TRANS-OUT 6-SMD-H11A1M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A1MFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - H11A1SM
 Order OPTOCOUPLER TRANS-OUT 6-SMD-H11A1SM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A1SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N25FM
 Order OPTOCOUPLER TRANS-OUT 6-SMD TR-4N25FM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25S
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N25S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SD
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N25SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SR2M
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N25SR2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N263SD
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N263SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N263SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26FM
 Order OPTOCOUPLER TRANS-OUT 6-SMD-4N26FM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26FM-ND.