OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM - Isolators

Digi-Key Part Number 4N37VM-ND
Price Break
2000
Unit Price
0.08008
Extended Price
160.16
Manufacturer Part Number4N37VM
Product DescriptionOPTOCOUPLER TRANS-OUT VDE 6-DIP
Quantity Available 0
All prices are in GBP

OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM - Isolators Details
Technical/Catalog Information4N37VM
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage7500Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel100mA
Voltage - Output30V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)100% @ 10mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4N37VM
4N37VM

Purchase OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM
Isolators

OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM (4N37VM-ND)

Related parts Isolators:
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N37VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N37VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY171300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-CNY171300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY171300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY172300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-CNY172300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY172300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY173300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-CNY173300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY173300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY174300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-CNY174300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY174300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11A1300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-H11A1300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A1300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - MCT2200300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-MCT2200300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MCT2200300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N35300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N35300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N25300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N25300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N25VM
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N25VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N26300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N26300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N26VM
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N26VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N27300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N27300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N27VM
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N27VM online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N28300
 Order OPTOCOUPLER TRANS-OUT VDE 6-DIP-4N28300 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28300-ND.