IC ARM7 MCU 144 BGA - AT91M42800-33CI - Integrated Circuits (ICs)

Digi-Key Part Number AT91M42800-33CI-ND
Price Break
160
Unit Price
6.45563
Extended Price
1032.90
Manufacturer Part NumberAT91M42800-33CI
Product DescriptionIC ARM7 MCU 144 BGA
Quantity Available 0
All prices are in GBP

IC ARM7 MCU 144 BGA - AT91M42800-33CI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT91M42800-33CI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size8Kx8
Number of I /O54
Package / Case144-BGA
Speed33MHz
Controller SeriesAT91 32 Bit ARM® Thumb®
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT91M42800 33CI
AT91M4280033CI

Purchase IC ARM7 MCU 144 BGA - AT91M42800-33CI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ARM7 MCU 144 BGA - AT91M42800-33CI
Integrated Circuits (ICs)

IC ARM7 MCU 144 BGA - AT91M42800-33CI (AT91M42800-33CI-ND)

Related parts Integrated Circuits (ICs):
IC ARM7 MCU 144 BGA - AT91M42800-33CI
 Order IC ARM7 MCU 144 BGA-AT91M42800-33CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M42800-33CI-ND.
IC ARM7 MCU 176 BGA - AT91M55800-33CI
 Order IC ARM7 MCU 176 BGA-AT91M55800-33CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800-33CI-ND.
IC ARM7 MCU FLASH 512K 144-LFBGA - AT91SAM7SE512-CU
 Order IC ARM7 MCU FLASH 512K 144-LFBGA-AT91SAM7SE512-CU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7SE512-CU-ND.
IC ARM7 MCU 176 TQFP - AT91R40008-66AI
 Order IC ARM7 MCU 176 TQFP-AT91R40008-66AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91R40008-66AI-ND.
IC ARM7 MCU 2M FLASH 121 PBGA - AT91FR40162-CI
 Order IC ARM7 MCU 2M FLASH 121 PBGA-AT91FR40162-CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91FR40162-CI-ND.
IC ARM9 MCU 256 BGA - AT91RM9200-CI-002
 Order IC ARM9 MCU 256 BGA-AT91RM9200-CI-002 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200-CI-002-ND.
IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144-S
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2214FBD144-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1229-ND.
IC ARM7 MCU FLASH 256K 144-LQFP - LPC2292FBD144-S
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2292FBD144-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1230-ND.
IC ARM7 MCU 100 LQFP - AT91R40008-66AU
 Order IC ARM7 MCU 100 LQFP-AT91R40008-66AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91R40008-66AU-ND.
IC ARM7 MCU FLASH 128K 100LQFP - AT91SAM7XC128-AU
 Order IC ARM7 MCU FLASH 128K 100LQFP-AT91SAM7XC128-AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7XC128-AU-ND.
IC ARM7 MCU FLASH 128K 100LQFP - AT91SAM7X128-AU
 Order IC ARM7 MCU FLASH 128K 100LQFP-AT91SAM7X128-AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7X128-AU-ND.
IC ARM7 MCU FLASH 256K 100LQFP - AT91SAM7A3-AU
 Order IC ARM7 MCU FLASH 256K 100LQFP-AT91SAM7A3-AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7A3-AU-ND.
IC ARM7 MCU FLASH 64K 64QFN - AT91SAM7S64-MU
 Order IC ARM7 MCU FLASH 64K 64QFN-AT91SAM7S64-MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S64-MU-ND.
IC ARM7 MCU FLASH 256K 128-LQFP - AT91SAM7SE256-AU
 Order IC ARM7 MCU FLASH 256K 128-LQFP-AT91SAM7SE256-AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7SE256-AU-ND.
IC ARM7 MCU FLASH 512K 128-LQFP - AT91SAM7SE512-AU
 Order IC ARM7 MCU FLASH 512K 128-LQFP-AT91SAM7SE512-AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7SE512-AU-ND.