IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PC - Integrated Circuits (ICs)

Digi-Key Part Number AT49F001T-55PC-ND
Price Break
192
Unit Price
2.61359
Extended Price
501.81
Manufacturer Part NumberAT49F001T-55PC
Product DescriptionIC FLASH MEM 5V 1M 32DIP
Quantity Available Non-Stock
All prices are in GBP

IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT49F001T-55PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size1M (128K x 8)
Speed55nS
InterfaceParallel
Package / Case32-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT49F001T 55PC
AT49F001T55PC

Purchase IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PC
Integrated Circuits (ICs)

IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PC (AT49F001T-55PC-ND)

Related parts Integrated Circuits (ICs):
IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-55PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-55PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001NT-55PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001NT-55PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-55PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-55PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001-55PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001N-55PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001N-55PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-55PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-12PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-12PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-12PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-12PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-12PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-55PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-55PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-55PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-70PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-70PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-70PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-70PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-70PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-70PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-90PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-90PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-90PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-90PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001T-90PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-90PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001NT-55PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001NT-55PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-55PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-55PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001-55PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-70PC
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001-70PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-70PI
 Order IC FLASH MEM 5V 1M 32DIP-AT49F001-70PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70PI-ND.